LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ADI ADUM131E0BRZ product image
Photos non contractuelles

ADI ADUM131E0BRZ

Fabricant
Réf. Fab.
ADUM131E0BRZ
Réf. LCSC
C660379
Condit.
SOIC-16
Numéro Client
Caract. clés
SOIC-16 Digital Isolators RoHS
Fiche TechniqueADI ADUM131E0BRZ
Conformité RoHS1 documents disponibles
Pièces alternatives10
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 2.0506$ 2.05
200+$ 0.7943$ 158.86
500+$ 0.7668$ 383.40
1,000+$ 0.7522$ 752.20
Boîtier Standard48/Full Tube
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIsolators/Digital Isolators
FabricantADI
Condit.SOIC-16
FeaturesFail-safe output
Number of Channels3
Number of Forward Channels2
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)150Mbps

Description

Traduction par IA

The ADuM130D/ADuM130E/ADuM131D/ADuM131E are triple-channel digital isolators based on iCoupler technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices and other integrated couplers. The maximum propagation delay is 13 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM130D/ADuM130E/ADuM131D/ADuM131E data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3.0 kV rms or 3.75 kV rms. The devices operate with the supply voltage on either side ranging from 1.8 V to 5 V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.

Unlike other optocoupler alternatives, dc correctness is ensured in the absence of input logic transitions. Two different fail-safe options are available, in which the outputs transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADuM130E1/ADuM131E1 are pin-compatible with the ADuM1300/ADuM1301.

Caractéristiques

Traduction par IA
  • High common-mode transient immunity: 100 kV / μs
  • High robustness to radiated and conducted noise
  • Low propagation delay: 13 ns maximum for 5 V operation, 15 ns maximum for 1.8 V operation
  • 150 Mbps maximum guaranteed data rate
  • Safety and regulatory approvals (pending)
  • UL recognition
  • 3000 V rms/3750 V rms for 1 minute per UL 1577
  • CSA Component Acceptance Notice 5A
  • VDE certificate of conformity
  • DIN V VDE V 0884 - 10 (VDE V 0884 - 10):2006 - 12
  • ViORM = 849 V peak
  • CQC certification per GB4943.1 - 2011
  • Backward compatibility
  • ADuM130E1/ADuM131E1 pin-compatible with ADuM1300/ADuM1301
  • Low dynamic power consumption
  • 1.8 V to 5 V level translation
  • High temperature operation: 125°C
  • Fail-safe high or low options
  • 16-lead, RoHS compliant, SOIC package

Applications

Traduction par IA
  • General-purpose multichannel isolation
  • Serial peripheral interface (SPI)/data converter isolation
  • Industrial field bus isolation

Pièces alternatives

MPNFabricantConditionnementDisponibilitéPrix unitaire
CA-IS3731LNChipanalogSOIC-16-NB4,841$ 0.5947
SI8631EC-B-IS1SKYWORKSSOIC-1610$ 4.1636
ADUM131E0BRZ-RL7ADISOIC-160$ 1.9525
ADUM131D0BRZADISOIC-160$ 1.9525
ADUM131D0BRZ-RL7ADISOIC-160$ 6.2714
ADUM131D1BRZADISOIC-160$ 1.5741
ADUM131D1BRZ-RL7ADISOIC-160$ 1.9611
SI8631BT-IS2RSKYWORKSSOIC-160$ 3.9061
SI8631EC-B-IS1RSKYWORKSSOIC-160$ 4.5523
SI8631BC-B-IS1RSKYWORKSSOIC-160$ 3.1485