Taiyo Yuden MCASU168SB7104KTNA01
| Manufacturer | |
| MPN | MCASU168SB7104KTNA01 |
| LCSC Part # | C6590761 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 100nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Taiyo Yuden MCASU168SB7104KTNA01 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 4,000
4,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0237 | $ 0.47 |
| 200+ | $ 0.0189 | $ 3.78 |
| 600+ | $ 0.0162 | $ 9.72 |
| 4,000+ | $ 0.0145 | $ 58.00 |
| 8,000+ | $ 0.0131 | $ 104.80 |
| 20,000+ | $ 0.0124 | $ 248.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0603 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603KRX7R9BB104 | YAGEO | 0603 | 7,248,200 | $ 0.0139 | ||
| 0603B104K500NT | FH | 0603 | 3,734,950 | $ 0.014 | ||
| FN18X104K500PBG | PSA | 0603 | 3,119,850 | $ 0.0133 | ||
| CL10B104KB8NNNC | Samsung Electro-Mechanics | 0603 | 2,610,800 | $ 0.0108 | ||
| AC0603KRX7R9BB104 | YAGEO | 0603 | 2,056,750 | $0.0220 $0.0249 | ||
| 0603B104K500CT | Walsin | 0603 | 1,990,450 | $ 0.0153 | ||
| GCM188R71H104KA57D | muRata | 0603 | 1,867,000 | $ 0.0225 | ||
| TCC0603X7R104K500CT | CCTC | 0603 | 1,681,820 | $ 0.0104 | ||
| FCC0603B104K500CT | FOJAN | 0603 | 1,309,500 | $ 0.0116 | ||
| GRM188R71H104KA93D | muRata | 0603 | 990,200 | $ 0.017 | ||
| 06035C104KAT2A | Kyocera AVX | 0603 | 802,950 | $ 0.0231 | ||
| C0603C104K5RACAUTO | KEMET | 0603 | 799,640 | $ 0.0156 | ||
| C1608X7R1H104KT000N | TDK | 0603 | 463,440 | $ 0.0193 | ||
| C0603C104K5RACTU | KEMET | 0603 | 137,700 | $ 0.0265 | ||
| GCJ188R71H104KA12D | muRata | 0603 | 80,110 | $ 0.0554 | ||
| CL10B104KB8NNNL | Samsung Electro-Mechanics | 0603 | 38,950 | $ 0.0193 | ||
| VJ0603Y104KXACW1BC | VISHAY | 0603 | 14,400 | $ 0.0308 | ||
| GCM188R71H104KA57J | muRata | 0603 | 12,000 | $ 0.0101 | ||
| CGA0603X7R104K500JT | HRE | 0603 | 0 | $ 0.0066 | ||
| C0603B104K500NT | TORCH | 0603 | 0 | $ 0.0088 |



