MICROCHIP M2GL060TS-FG676I
| Manufacturer | |
| MPN | M2GL060TS-FG676I |
| LCSC Part # | C6586529 |
| Packaging | FBGA-676(27x27) |
| Customer # | |
| Key Attributes | 387 56520 FBGA-676(27x27) FPGAs (Field Programmable Gate Array) |
| Datasheet | MICROCHIP M2GL060TS-FG676I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676(27x27) | |
| Total RAM capacity | 1869824bit | |
| Number of I/O | 387 | |
| Number of Logic Elements/Blocks | 56520 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676(27x27) |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 1869824bit | |
| Number of I/O | 387 | |
| Number of Logic Elements/Blocks | 56520 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4905 | $ 0.49 |
| 200+ | $ 0.1972 | $ 39.44 |
| 480+ | $ 0.1908 | $ 91.58 |
| 1,000+ | $ 0.186 | $ 186.00 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676(27x27) | |
| Total RAM capacity | 1869824bit | |
| Number of I/O | 387 | |
| Number of Logic Elements/Blocks | 56520 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676(27x27) |
| Type | Description | |
|---|---|---|
| Total RAM capacity | 1869824bit | |
| Number of I/O | 387 | |
| Number of Logic Elements/Blocks | 56520 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

