LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXA2540-0000-000N00V457F product image
Images for reference only

CREE LED CXA2540-0000-000N00V457F

Manufacturer
MPN
CXA2540-0000-000N00V457F
LCSC Part #
C6580923
Packaging
-
Customer #
Key Attributes
5700K 70 115° 37V Cold White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXA2540-0000-000N00V457F
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.6696$ 15.67
200+$ 6.2521$ 1250.42
500+$ 6.0438$ 3021.90
1,000+$ 5.9412$ 5941.20
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature5700K
CRI Color Rendering Index70
Viewing Angle115°
Voltage - Forward(Vf)37V
Illumination ColorCold White

Introduction

AI Translation

The XLamp CXA2540 LED array extends Cree LED's high-flux, multi-chip integrated array family, delivering high performance on an easy-to-use platform. With the lighting-class reliability of XLamp LEDs, the CXA2540's uniform light-emitting surface is suited for both directional and non-directional lighting applications, as well as luminaire and lamp bulb designs. The CXA2540 is available in 2-step, 3-step, and 4-step color consistency options, featuring a 19mm optical source that brings new levels of flux and efficacy to this form factor. The CX Series LED Design Guide provides essential requirements for successfully integrating the CXA2540 LED into luminaire designs.

Features

AI Translation
  • 4-step, 3-step, and 2-step EasyWhite binning at 2700K, 3000K, 3500K, 4000K, and 5000K CCT, plus 4-step EasyWhite binning at 5700K and 6500K CCT
  • ANSI white binning at 4000K, 5000K, 5700K, and 6500K CCT
  • Minimum CRI options: 70, 80, 90, and 93
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 2100mA
  • 75° viewing angle with uniform chromaticity distribution
  • Top solder connection
  • Thermocouple junction
  • NEMA SSL-3 2011 compliant flux binning
  • Mechanical and optical dimensions consistent with CXA2520 and CXA2530
  • RoHS and REACH compliant
  • UL recognized component (E349212)