LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE / Schaffner FN3288-125-35-C21-R65 product image
Images for reference only

TE / Schaffner FN3288-125-35-C21-R65

Manufacturer
MPN
FN3288-125-35-C21-R65
LCSC Part #
C6557477
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetTE / Schaffner FN3288-125-35-C21-R65
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 448.5587$ 448.56
200+$ 421.2861$ 84257.22
500+$ 407.2088$ 203604.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerTE / Schaffner
Packaging-
Length300mm
Leakage Current400uA
Width90mm
Height210mm
Filter TypeThree-Phase (Delta)
Voltage - Input305V;530V
Current Rating125A
Mounting TypeBase Mount

Features

AI Translation
  • FN3287 and FN3288 series filters based on innovative filter topology, delivering advanced EMI attenuation to help ensure compliance with C2 and even C1 class limits.
  • Slim book-style form factor for convenient, space-saving installation alongside inverters, converters, or motor drives.
  • Compact FN3287 and FN3288 filters rated 10–230A, designed for the widest range of global applications including machinery and machine tools.
  • FN3288HV filters rated up to 230A for 690VAC distribution networks.
  • FN 3288IT and FN 3288HVIT filters rated up to 230A meeting the specific requirements of IT distribution networks.
  • Low leakage current filter versions helping to meet stringent leakage current limits (e.g. 0.1mA).

Applications

AI Translation
  • Three-phase variable speed drives and power drive systems (PDS)
  • Machine tools and mechanical equipment
  • IT power distribution networks (FN3288IT and FN3288 HVIT)
  • General energy conversion equipment (inverters, converters)
  • Process automation equipment
  • Three-phase power supplies
  • Low leakage current requirements

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FN3287-125-35-C21-R65TE / Schaffner-0$ 436.1824
FN3287-160-40-C21-R65TE / Schaffner-0$ 494.6094
FN3287-125-35-C26-R65TE / Schaffner-0$ 332.7652
FN3288-125-35-C17-R65TE / Schaffner-0$ 407.7663
FN3287-125-35-C33-R65TE / Schaffner-0$ 391.9472
FN3288-125-35-C26-R65TE / Schaffner-0$ 359.5978
FN3288-125-35-C35-R65TE / Schaffner-0$ 404.4448
FN3288-160-40-C21-R65TE / Schaffner-0$ 514.9756
FN3288-230-40-C21-R65TE / Schaffner-0$ 637.6597
FN3287-230-40-C21-R65TE / Schaffner-0$ 619.5226