LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG3300BRUZ-REEL7 product image
  • ADG3300BRUZ-REEL7 thumbnail 1
  • ADG3300BRUZ-REEL7 thumbnail 2
  • ADG3300BRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADG3300BRUZ-REEL7

Manufacturer
MPN
ADG3300BRUZ-REEL7
LCSC Part #
C655291
Packaging
TSSOP-20
Customer #
Key Attributes
Low voltage 1.15V to 5.5V, 8-channel bidirectional logic level converter
DatasheetADI ADG3300BRUZ-REEL7
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6258$ 4.63
10+$ 4.5164$ 45.16
30+$ 4.444$ 133.32
100+$ 4.3715$ 437.15
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerADI
PackagingTSSOP-20
output typeTri-State
Interface-
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate-
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply1.15V~5.5V;1.65V~5.5V
Number of Circuits8
Current - Output High(IOH)-
Current - Output Low(IOL)-

Introduction

AI Translation

The ADG3300 is a bidirectional logic level translator that contains eight bidirectional channels. It can be used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction of the translation. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. For proper operation, VCCA must always be less than VCCY. The VCCA-compatible logic signals applied to the A side of the device appear as VCCY-compatible levels on the Y side. Similarly, VCCY-compatible logic levels applied to the Y side of the device appear as VCCA - compatible logic levels on the A side. The enable pin provides three - state operation of the Y side pins. When the enable pin (EN) is pulled low, the A1 to A8 pins are internally pulled down by 6 kΩ resistors, while the Y terminals are in the high impedance state. The EN pin is referred to VCCA supply voltage and driven high for normal operation. The ADG3300 is available in a compact 20 - lead TSSOP package, and it is guaranteed to operate over the 1.15 V to 5.5 V supply voltage range and extended - 40℃ to + 85℃ temperature range.

Features

AI Translation
  • Bidirectional level translation
  • Operates from 1.15 V to 5.5 V
  • Low quiescent current < 1 μA
  • No direction pin

Applications

AI Translation
  • Low voltage ASIC level translation
  • Smart card readers
  • Cell phones and cell phone cradles
  • Portable communications devices
  • Telecommunications equipment
  • Network switches and routers
  • Storage systems (SAN/NAS)
  • Computing/server applications
  • GPS
  • Portable POS systems
  • Low cost serial interfaces

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADG3308BRUZADITSSOP-20127$ 7.2256
MAX3002EUP+TMAXIMTSSOP-205$ 11.8601
MAX3001EEUPMAXIMTSSOP-20-175mil1$ 8.1655
ADG3300BRUZADITSSOP-200$ 6.4012
ADG3308BRUZ-REELADITSSOP-200$ 3.3694
MAX3002EUP+MAXIMTSSOP-200$ 11.0411
MAX3001EEUP+MAXIMTSSOP-200$ 5.5379
MAX3000EEUP+MAXIMTSSOP-200$ 3.956
MAX3000EEUP+TMAXIMTSSOP-200$ 3.8649
MAX3001EEUP+TMAXIMTSSOP-200$ 2.5953