LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9273BSVZ-50 product image
Images for reference only

ADI AD9273BSVZ-50

Manufacturer
MPN
AD9273BSVZ-50
LCSC Part #
C653435
Packaging
TQFP-100-EP(14x14)
Customer #
Key Attributes
8 SPI 1.7V~1.9V TQFP-100-EP(14x14) ADCs/DACs - Special Purpose RoHS
DatasheetADI AD9273BSVZ-50
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 184.9988$ 185.00
200+$ 71.5923$ 14318.46
500+$ 69.0765$ 34538.25
1,000+$ 67.834$ 67834.00
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingTQFP-100-EP(14x14)
FeaturesProgrammable gain;Low noise front-end;Differential output;Power-down mode
Number of Channels8
Operating Temperature-40℃~+85℃
InterfaceSPI
ChipType-
DNL (LSB)-
Voltage - Supply1.7V~1.9V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)12;-

Introduction

AI Translation

The AD9273 is designed for low cost, low power, small size, and ease of use. It contains eight channels of a low noise preamplifier (LNA) with a variable gain amplifier (VGA); an antialiasing filter (AAF); and a 12-bit, 10 MSPS to 50 MSPS analog-to-digital converter (ADC).

Each channel features a variable gain range of 42 dB, a fully differential signal path, an active input preamplifier termination, a maximum gain of up to 52 dB, and an ADC with a conversion rate of up to 50 MSPS. The channel is optimized for dynamic performance and low power in applications where a small package size is critical.

The LNA has a single-ended-to-differential gain that is selectable through the SPI. The LNA input-referred noise voltage is typically 1.26 nV/√Hz at a gain of 21.3 dB, and the combined input-referred noise voltage of the entire channel is 1.42 nV/√Hz at typical gain. Assuming a 15 MHz noise bandwidth (NBW) and a 21.3 dB LNA gain, the input SNR is about 91 dB. In CW Doppler mode, the LNA output drives a transconductance amp that is switched through an 8×8 differential crosspoint switch. The switch is programmable through the SPI.

Features

AI Translation
  • 8 channels of LNA, VGA, AAF, and ADC
  • Low noise preamplifier (LNA) Input-referred noise voltage δ = 1.26 nV/√Hz (gain = 27.3 dB) @5 MHz typical
  • SPI-programmable gain = 75.6 dB/17.9 dB/21.3 dB
  • Single-ended input; yIN maximum = 733 mV p-p/550 mV p-p/367 mV p-p
  • Dual-mode active input impedance matching
  • Bandwidth (BW) > 100 MHz
  • Full-scale (FS) output = ±4.4 p-p differential
  • Variable gain amplifier (VGA) Attenuator range = -4z dB to 0 dB
  • SPI-programmable PGA gain = 27 dB/24 dB/27 dB/30 dB
  • Linear-in-dB gain control
  • Antialiasing filter (AAF) Programmable 2nd-order low-pass filter (LPF) from 8 MHz to 18 MHz
  • Programmable high-pass filter (HPF)
  • Analog-to-digital converter (ADC) 12 bits at 10 MSPS to 50 MSPS
  • SNR = 70 dB
  • SFDR = 75 dB
  • Serial LVDS (ANSI-644, IEEE 1596.3 reduced range link) Data and frame clock outputs
  • Includes an 8×8 differential crosspoint switch to support continuous wave (CW) Doppler
  • Low power, 109 mW per channel at 12 bits/40 MSPS (TGC)
  • 70 mW per channel in CW Doppler
  • Flexible power-down modes
  • Overload recovery in < 10 ns
  • Fast recovery from low power standby mode, < 2 μs
  • 100-lead TQFP and 144-ball BGA

Applications

AI Translation
  • Medical imaging/ultrasound
  • Automotive radar