LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD9266BCPZRL7-65 product image
Images for reference only

ADI AD9266BCPZRL7-65

Manufacturer
MPN
AD9266BCPZRL7-65
LCSC Part #
C653413
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
1.7V~1.9V LFCSP-32(5x5) Analog to Digital Converters (ADC) RoHS
DatasheetADI AD9266BCPZRL7-65
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 165.5835$ 165.58
200+$ 64.0787$ 12815.74
500+$ 61.8268$ 30913.40
1,000+$ 60.714$ 60714.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingLFCSP-32(5x5)
Operating Temperature-40℃~+85℃
Features-
Interface-
Resolution(Bits)65MHz;16
Voltage - Supply1.7V~1.9V
Number of Channels1

Introduction

AI Translation

The AD9266 is a monolithic, single-channel 1.8 V supply, 16-bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS analog-to-digital converter (ADC). It features a high performance sample-and-hold circuit and on-chip voltage reference. The product uses multistage differential pipeline architecture with output error correction logic to provide 16-bit accuracy at 80 MSPS data rates and to guarantee no missing codes over the full operating temperature range. The ADC contains several features designed to maximize flexibility and minimize system cost, such as programmable clock and data alignment and programmable digital test pattern generation. The available digital test patterns include built-in deterministic and pseudorandom patterns, along with custom user-defined test patterns entered via the serial port interface (SPI). A differential clock input with a selectable internal 1-to-8 divide ratio controls all internal conversion cycles. An optional duty cycle stabilizer (DCS) compensates for wide variations in the clock duty cycle while maintaining excellent overall ADC performance. The interleaved digital output data is presented in offset binary, gray code, or twos complement format. A DCO is provided to ensure proper latch timing with receiving logic. Both 1.8 V and 3.3 V CMOS levels are supported. The AD9266 is available in a 32-lead RoHS-compliant LFCSP and is specified over the industrial temperature range (-40℃ to +85℃).

Features

AI Translation
  • 1.8 V analog supply operation
  • 1.8 V to 3.3 V output supply
  • SNR 77.6 dBFS at 9.7 MHz input 71.1 dBFS at 200 MHz input
  • SFDR 93 dBc at 9.7 MHz input 80 dBc at 200 MHz input
  • Low power 56 mW at 20 MSPS 113 mW at 80 MSPS
  • Differential input with 700 MHz bandwidth
  • On-chip voltage reference and sample-and-hold circuit
  • 2 Vₚ₋ₚ differential analog input
  • DNL = -0.6/+1.1 LSB
  • Interleaved data output for reduced pin-count interface
  • Serial port control options
  • Offset binary, Gray code, or twos complement data format
  • Optional clock duty cycle stabilizer
  • Integer 1-to-8 input clock divider
  • Built-in selectable digital test pattern generation
  • Energy-saving power-down modes
  • Data clock output (DCO) with programmable clock and data alignment

Applications

AI Translation
  • Communications
  • Diversity radio systems
  • Multimode digital receivers GSM, EDGE, W-CDMA, LTE, CDMA2000, WiMAX, TD-SCDMA
  • Smart antenna systems
  • Battery-powered instruments
  • Handheld scope meters
  • Portable medical imaging
  • Ultrasound
  • Radar/LIDAR
  • PET/SPECT imaging