LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ADI AD8333ACPZ-REEL7 product image
  • AD8333ACPZ-REEL7 thumbnail 1
  • AD8333ACPZ-REEL7 thumbnail 2
  • AD8333ACPZ-REEL7 thumbnail 3
  • Pinagem
  • Footprint
Imagens ilustrativas

ADI AD8333ACPZ-REEL7

Fabricante
Cód. da peça
AD8333ACPZ-REEL7
Nº LCSC
C652707
Emb.
LFCSP-32(5x5)
Número do Cliente
Atrib. princ.
DC to 50 MHz, Dual I/Q Demodulator and Phase Shifter
Folha de DadosADI AD8333ACPZ-REEL7
Conformidade RoHS1 documentos disponíveis
Peças alternativas1
Em estoque: 15
15 Em estoque, envio imediato
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.Valor total
1+$ 21.965$ 21.97
10+$ 21.2718$ 212.72
Encapsulamento Padrão1500/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaRF and Wireless/RF Misc ICs and Modules
FabricanteADI
Emb.LFCSP-32(5x5)
Frequency Range0Hz~50MHz
Voltage - Supply4.5V~6V
Features-
Gain4.7dB
Operating Temperature-40℃~+85℃
Modulation SystemQuadrature Modulation (IQ)
P1dB14.5dBm
Current - Supply51mA
IP330dBm

Descrição

Tradução por IA

The AD8333 is a dual phase-shifter and I/Q demodulator that enables coherent summing and phase alignment of multiple analog data channels. It is suitable for beamformer circuits, such as those used in high performance medical ultrasound equipment featuring CW Doppler. The RF inputs interface directly with the outputs of the dual-channel, low noise preamplifiers included in the AD8332. A divide-by-4 circuit generates the internal 0° and 90° phases of the local oscillator (LO) that drive the mixers of a pair of matched I/Q demodulators. The AD8333 can be applied as a major element in analog beamformer circuits in medical ultrasound equipment. The AD8333 features an asynchronous reset pin. When used in arrays, the reset pin sets all the LO dividers in the same state. Sixteen discrete phase rotations in 22.5° increments can be selected independently for each channel. Phase shift is defined by the output of one channel relative to another. The I and Q outputs are provided as currents to facilitate summation. The summed current outputs are converted to voltages by a high dynamic range, current-to-voltage (I-V) converter, such as the AD8021, configured as a transimpedance amplifier. The resultant signal is then applied to a high resolution ADC, such as the AD7665 (16 bit/570 kSPS). The two I/Q demodulators can be used independently in other nonbeamforming applications. In that case, a transimpedance amplifier is needed for each of the I and Q outputs, four in total for the dual I/Q demodulator. The dynamic range is 159 dB/Hz at the I and Q outputs, but the following transimpedance amplifier is an important element in maintaining the overall dynamic range, and attention needs to be paid to optimal component selection and design. The AD8333 is available in a 32-lead LFCSP (5 mmx5 mm) package for the industrial temperature range of -40℃ to +85℃.

Recursos

Tradução por IA
  • Dual integrated I/Q demodulator
  • 16 phase select options on each output (22.5° per step)
  • Quadrature demodulation accuracy Phase accuracy: ±0.7° Amplitude balance: ±0.05 dB
  • Bandwidth 4x10: 10 kHz to 200 MHz RF: dc to 50 MHz Baseband: determined by external filtering
  • Output dynamic range: 159 dB/Hz
  • LO drive > 0 dBm (50 Ω); 4x10 > 1 MHz
  • Supply: ±± v
  • Power consumption: 190 mW/channel (380 mW total)
  • Power-down

Aplicações

Tradução por IA
  • Medical imaging (CW ultrasound beamforming)
  • Phased array systems (radar and adaptive antennas)
  • Communication receivers

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
AD8333ACPZ-REELADILFCSP-32(5x5)0$ 47.3947