LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8183ARUZ-REEL7 product image
Images for reference only

ADI AD8183ARUZ-REEL7

Manufacturer
MPN
AD8183ARUZ-REEL7
LCSC Part #
C652399
Packaging
TSSOP-24
Customer #
Key Attributes
380MHz 2:1 TSSOP-24 Analog Switches - Special Purpose RoHS
DatasheetADI AD8183ARUZ-REEL7
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9779$ 5.98
200+$ 2.3137$ 462.74
500+$ 2.2319$ 1115.95
1,000+$ 2.1918$ 2191.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerADI
PackagingTSSOP-24
Turn-on time20ns
Turn-off time45ns
Voltage - Supply-5.5V~-4.5V;4.5V~5.5V
Ron-
-3dB Bandwidth380MHz
Number of Channels3
Propagation Delay (tpd)15ns
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesGlitch-free switching
Con-

Introduction

AI Translation

The AD8183 (G = +1) and AD8185 (G = +2) are high speed triple 2:1 multiplexers. They offer -3 dB signal bandwidth up to 380 MHz, along with slew rate of 1000 V/μs. With better than -90 dB of channel-to-channel crosstalk and isolation at 10 MHz, they are useful in many high-speed applications. The differential gain and differential phase errors of 0.01% and 0.02° respectively, along with 0.1 dB flatness to 90 MHz make the AD8183 and AD8185 ideal for professional video and RGB multiplexing. They offer 15 ns channel-to-channel switching time, making them an excellent choice for switching video signals, while consuming less than 25 mA on ±5 V supply voltages. Both devices offer a high speed disable feature that can set the output into a high impedance state. This allows the building of larger input arrays while minimizing “OFF” channel output loading. They operate on voltage supplies of ±5 V and are offered in a 24-lead TSSOP package.

Features

AI Translation
  • Fully Buffered Inputs and Outputs
  • Fast Channel-to-Channel Switching: 15 ns
  • High Speed 380 MHz Bandwidth (–3 dB) 200mV p-p
  • 310 MHz Bandwidth (–3 dB) 2 V p-p
  • 1000 V/μs Slew Rate G = +7, 2 V Step
  • 1150 V/μs Slew Rate G = +2, 2 V Step
  • Fast Settling Time of 15 ns to 0.1%
  • Low Power: 25 mA
  • Excellent Video Specifications (RL = 150 Ω)
  • Gain Flatness of 0.1 dB to 90 MHz
  • 0.07% Differential Gain Error
  • 0.02° Differential Phase Error
  • Low All-Hostile Crosstalk –84 dB @ 5 MHz
  • –54 dB @ 50 MHz
  • Low Channel-to-Channel Crosstalk –56 dB @ 100 MHz
  • High “OFF” Isolation of -100 dB @ 10 MHz
  • Low Cost
  • Fast High Impedance Output Disable Feature for Connecting Multiple Devices

Applications

AI Translation
  • Pixel Switching for “Picture-In-Picture” Switching
  • RGB in LCD and Plasma Displays
  • RGB Video Switchers and Routers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8185ARUZ-REEL7ADITSSOP-249$ 11.7573
AD8183ARUZADITSSOP-2410$ 14.9755
AD8183ARUZ-REELADITSSOP-240$ 5.9779
AD8185ARUZADITSSOP-240$ 12.065
AD8185ARUZ-REELADITSSOP-240$ 5.9779