LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8143ACPZ-REEL product image
Images for reference only

ADI AD8143ACPZ-REEL

Manufacturer
MPN
AD8143ACPZ-REEL
LCSC Part #
C652375
Packaging
LFCSP-32(5x5)
Customer #
Key Attributes
4.5V~24V LFCSP-32(5x5) Drivers, Receivers, Transceivers RoHS
DatasheetADI AD8143ACPZ-REEL
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9067$ 4.91
200+$ 1.9001$ 380.02
500+$ 1.8321$ 916.05
1,000+$ 1.7997$ 1799.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingLFCSP-32(5x5)
Voltage - Supply4.5V~24V
Logic FamilyAD8143
Input type-
Current - Output Low(IOL)-
Propagation Delay20ns
number of channels3
Operating Temperature-40℃~+85℃
Current - Output High(IOH)-
Output Type-
FeaturesOutput enable;Short-Circuit Protection
Quiescent Supply Current-

Introduction

AI Translation

The AD8143 is a triple, low cost, differential-to-single-ended receiver specifically designed for receiving red-green-blue (RGB) signals over twisted pair cable. It can also be used for receiving any type of analog signal or high speed data transmission. Two auxiliary comparators are provided to receive digital or sync signals. The AD8143 can be used in conjunction with the AD8133 and AD8134 triple, differential drivers to provide a complete low cost solution for RGB over Category-5 UTP cable applications, including KVM. The excellent common-mode rejection (65 dB at 10 MHz) of the AD8143 allows for the use of low cost unshielded twisted pair cables in noisy environments. The AD8143 has a wide power supply range from single +5V supply to ±12V, which allows for a wide common-mode range. The wide common-mode input range of the AD8143 maintains signal integrity in systems where the ground potential is a few volts different between the drive and receive ends without the use of isolation transformers. The AD8143 is stable at a gain of 1. Closed-loop gain is easily set using external resistors. The AD8143 is available in a 5mm×5mm 32-lead LFCSP and is rated to work over the extended industrial temperature range of -40℃ to +85℃

Features

AI Translation
  • High speed
  • 160 MHz large signal bandwidth
  • 1000 V/μs slew rate at G = 1, Vo = 2 V p-p
  • High CMRR: 65 dB at 10 MHz
  • High differential input impedance: 5 MΩ
  • Input common-mode range: ±10.5 V (±12 V supplies)
  • User-adjustable gain
  • Wide power supply range: ±5 V to ±12 V
  • Fast settling: 8 ns to 1%
  • Disable feature
  • Low offset: ±3.4 mV on 5 V supply
  • 2 on-chip comparators
  • Small packaging: 32-lead, 5 mm × 5 mm LFCSP

Applications

AI Translation
  • RGB video receivers
  • Keyboard-video-mouse (KVM)
  • Unshielded twisted pair (UTP) receivers

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD8143ACPZ-REEL7ADIAlt. PackagingLFCSP-32(5x5)0$ 3.2866
1 more alternative parts.View all substitutes