LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8072JRZ-REEL7 product image
Images for reference only

ADI AD8072JRZ-REEL7

Manufacturer
MPN
AD8072JRZ-REEL7
LCSC Part #
C652284
Packaging
SOIC-8
Customer #
Key Attributes
3.5mA 500V/us 2 100MHz SOIC-8 Video Amps and Modules RoHS
DatasheetADI AD8072JRZ-REEL7
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4034$ 3.40
200+$ 1.3182$ 263.64
500+$ 1.2719$ 635.95
1,000+$ 1.2487$ 1248.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules
ManufacturerADI
PackagingSOIC-8
FeaturesESD protection
Ib - Input Bias Current3.5mA
Slew Rate500V/us
Number of Channels2
-3dB Bandwidth100MHz
Output Current30mA

Introduction

AI Translation

The AD8072 (dual) and AD8073 (triple) are low cost, current feedback amplifiers intended for high volume, cost sensitive applications. In addition to being low cost, these amplifiers deliver solid video performance into a 150 Ω load while consuming only 3.5 mA per amplifier of supply current. Furthermore, the AD8073 is three amplifiers in a single 14 - lead narrow - body SOIC package. This makes it ideal for applications where small size is essential. Each amplifier’s inputs and output are accessible providing added gain setting flexibility. These devices provide 30 mA of output current per amplifier, and are optimized for driving one back terminated video load (150 Ω) each. These current feedback amplifiers feature gain flatness of 0.1 dB to 10 MHz while offering differential gain and phase error of 0.05% and 0.1°. This makes the AD8072 and AD8073 ideal for business and consumer video electronics. Both will operate from a single 5 V to 12 V power supply. The outputs of each amplifier swing to within 1.3 volts of either supply rail to accommodate video signals on a single 5 V supply. The high bandwidth of 100 MHz, 500 V/µs of slew rate, along with settling to 0.1% in 25 ns, make the AD8072 and AD8073 useful in many general purpose, high speed applications where a single 5 V or dual power supplies up to ±6V are needed. The AD8072 is available in 8 - lead plastic DIP, SOIC, and µSOIC packages while the AD8073 is available in 14 - lead plastic DIP and SOIC packages. Both operate over the commercial temperature range of 0℃ to 70℃. Additionally, the AD8072ARM operates over the industrial temperature range of - 40℃ to +85℃.

Features

AI Translation
  • Very Low Cost
  • Good Video Specifications (Ri = 150 Ω)
  • Gain Flatness of 0.1 dB to 10 MHz
  • 0.05% Differential Gain Error
  • 0.1° Differential Phase Error
  • Low Power 3.5 mA/Amplifier Supply Current
  • Operates on Single 5 V to 12 V Supply
  • High Speed 100 MHz, - 3 dB Bandwidth (G = +2)
  • 500 V/µs Slew Rate
  • Fast Settling Time of 25 ns (0.1%)
  • Easy to Use 30 mA Output Current
  • Output Swing to 1.3 V of Rails on Single 5 V Supply

Applications

AI Translation
  • Video Line Driver
  • Computer Video Plug - In Boards
  • RGB or S - Video Amplifier in Component Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD8072JRZADISOIC-80$ 3.4034