LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CXB2540-0000-000N0HW2L7B product image
Images for reference only

CREE LED CXB2540-0000-000N0HW2L7B

Manufacturer
MPN
CXB2540-0000-000N0HW2L7B
LCSC Part #
C6520656
Packaging
-
Customer #
Key Attributes
5043lm 3000K 80 115° 34.8V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CXB2540-0000-000N0HW2L7B
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.6466$ 41.65
200+$ 16.6179$ 3323.58
500+$ 16.0625$ 8031.25
1,000+$ 15.7879$ 15787.90
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens5043lm
Color Temperature3000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)34.8V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp CXB2540 LED array is part of the second-generation CXA series, delivering 30% higher efficacy and 20% higher lumens than its first-generation counterpart at the same light-emitting surface (LES). The high-performance second-generation CXA LED arrays are drop-in upgrades for existing CXA LED designs, reducing product development time. In addition, CXB LEDs enable lighting manufacturers to achieve the same or better performance with a smaller LES, resulting in more compact and impactful luminaires. The CXB2540 LED is available in 2-step, 3-step, and 5-step EasyWhite® bins, as well as 2-step and 3-step premium color bins, delivering high lumen output and high efficacy in a single easy-to-use package with no reflow soldering required. The CX series LED design guide provides essential requirements for successfully integrating the CXB2540 LED into luminaire designs.

Features

AI Translation
  • 19mm optical source
  • Mechanical and optical design consistent with other CXA25 and CXB25 LEDs
  • Minimum CRI options of 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Advanced Color 2-step and 3-step binning
  • Forward voltage option: 36V class
  • 85℃ binning and characterization
  • Extremely uniform within-view-angle color
  • Top-surface solder connection
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL® Recognized Component (E349212)