LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Infineon CY8C614ABZI-S2F44T product image
Imagens ilustrativas

Infineon CY8C614ABZI-S2F44T

Fabricante
Cód. da peça
CY8C614ABZI-S2F44T
Nº LCSC
C6520147
Emb.
VFBGA-124(9x9)
Número do Cliente
Atrib. princ.
ARM Cortex-M4F 32 Bit 150MHz VFBGA-124(9x9) Microcontrollers RoHS
Folha de DadosInfineon CY8C614ABZI-S2F44T
Peças alternativas2
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 21.9355$ 21.94
200+$ 8.7536$ 1750.72
500+$ 8.4611$ 4230.55
1,000+$ 8.3156$ 8315.60
Encapsulamento Padrão2000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteInfineon
Emb.VFBGA-124(9x9)
DAC (Bit)7bit;8bit
ADC (Bit)12bit
Number of I/O100
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.7V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed150MHz
Oscillator TypeBuilt-in+External

Descrição

Tradução por IA

PSoC 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The CY8C61x8/A product family, based on the PSoC 6 MCU platform, is a combination of a dual CPU microcontroller with low-power flash technology, digital programmable logic, high-performance analog-to-digital and standard communication and timing peripherals.

Recursos

Tradução por IA
  • 150-MHz Arm Cortex-M4F (CM4) CPU with single-cycle multiply, floating point, and memory protection unit (MPU)
  • 100-MHz Cortex-M0+ CPU with single-cycle multiply and MPU
  • User-selectable core logic operation at either 1.1V or 0.9V
  • Active CPU current slope with 1.1-V core operation: Cortex-M4: 40 µA/MHz; Cortex-M0+: 28 µA/MHz
  • Active CPU current slope with 0.9-V core operation: Cortex-M4: 27 µA/MHz; Cortex-M0+: 20 µA/MHz
  • Three DMA controllers
  • 2048-KB application flash, 32-KB auxiliary flash (AUXflash), and 32-KB supervisory flash (Sflash); read-while-write (RWW) support. Two 8-KB flash caches, one for each CPU.
  • 1024-KB SRAM with three independent blocks for power and data retention control
  • One-time-programmable (OTP) 1-Kb eFuse array
  • Six power modes for fine-grained power management
  • Deep Sleep mode current of 7 µA with 64-KB SRAM retention
  • On-chip DC-DC buck converter, < 1 µA quiescent current
  • Backup domain with 64 bytes of memory and real-time clock
  • 8-MHz internal main oscillator (IMO) with ±2% accuracy
  • Ultra-low-power 32-kHz internal low-speed oscillator (ILO)
  • On-chip crystal oscillators (16 to 35 MHz, and 32 kHz)
  • Two phase-locked loops (PLLs) for multiplying clock frequencies
  • Frequency-locked loop (FLL) for multiplying IMO frequency
  • Integer and fractional peripheral clock dividers
  • Execute-In-Place (XIP) from external quad SPI flash
  • On-the-fly encryption and decryption
  • 4-KB cache for greater XIP performance with lower power
  • Supports single, dual, quad, dual-quad, and octal interfaces with throughput up to 640 Mbps
  • Supports up to 101 segments and up to 8 commons
  • 13 run-time configurable serial communication blocks (SCBs): Eight SCBs: configurable as SPI, I2C, or UART; Four SCBs: configurable as I2C or UART; One Deep Sleep SCB: configurable as SPI or I2C
  • USB Full-Speed device interface
  • Two independent SD Host Controller/eMMC/SD controllers
  • Two pulse density modulation (PDM) channels and two I2S channels with time division multiplexed (TDM) mode
  • Thirty-two timer/counter/pulse-width modulators (TCPWMs)
  • Center-aligned, edge, and pseudo-random modes
  • Comparator-based triggering of kill signals
  • 12-bit 2-Msps SAR ADC with differential and single-ended modes and 16-channel sequencer with result averaging
  • Two low-power comparators available in system Deep Sleep and Hibernate modes
  • Built-in temperature sensor connected to ADC
  • Two Smart I/O ports (16 I/Os) enable Boolean operations on GPIO pins; available during system Deep Sleep
  • Programmable drive modes, strengths, and slew rates
  • Six overvoltage-tolerant (OVT) pins
  • Cypress CapSense sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR), liquid tolerance, and proximity sensing
  • Enables dynamic usage of both self and mutual sensing
  • Automatic hardware tuning (SmartSense)
  • Authentication during boot using hardware hashing
  • All debug and test ingress paths can be disabled
  • Up to eight protection contexts
  • Hardware acceleration for symmetric and asymmetric cryptographic methods and hash functions
  • True random number generator (TRNG) function
  • Eight counters provide event or duration monitoring of on-chip resources

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
CY8C614ABZI-S2F44InfineonVFBGA-124(9x9)0$ 23.3444
CY8C614ABZI-S2F04TInfineonVFBGA-124(9x9)0$ 20.8233