LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
CREE LED CXA1507-0000-000F0YD430H product image
Imágenes ilustrativas

CREE LED CXA1507-0000-000F0YD430H

Fabricante
N.º de pieza fab.
CXA1507-0000-000F0YD430H
Nº LCSC
C6519972
Emb.
-
Número de Cliente
Atrib. clave
3000K 93 115° 18V Warm White LED COBs, Engines, Modules, Strips RoHS
Hoja de DatosCREE LED CXA1507-0000-000F0YD430H
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 3.7399$ 3.74
200+$ 1.4928$ 298.56
500+$ 1.4423$ 721.15
1,000+$ 1.4187$ 1418.70
Encapsulado Estándar100/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaOptoelectronics/LED COBs, Engines, Modules, Strips
FabricanteCREE LED
Emb.-
Lumens-
Color Temperature3000K
CRI Color Rendering Index93
Viewing Angle115°
Voltage - Forward(Vf)18V
Illumination ColorWarm White

Descripción

Traducción por IA

The XLamp CXA1507 LED array extends Cree's high-flux, multi-chip array family on a smaller, easier-to-use platform. With the lighting-grade reliability of XLamp LEDs, the CXA1507's compact, uniform light-emitting surface enables both directional and omnidirectional lighting applications, including lamp retrofits and luminaire designs. Available in 2-step, 3-step, and 4-step color consistency options, the CXA1507 features a 9mm optical source and delivers new levels of flux and efficacy in this form factor. The CX Series LED Design Guide provides essential information for successfully implementing the CXA1507 LED in lighting designs.

Características

Traducción por IA
  • 4-step, 3-step, and 2-step EasyWhite® bins at 2700 K, 3000 K, 3500 K, 4000 K, and 5000 K; 4-step EasyWhite bins at 5700 K and 6500 K
  • ANSI white bins at 4000 K, 5000 K, 5700 K, and 6500 K
  • Minimum CRI options of 70, 80, 90, and 93
  • Forward voltage options: 18 V class and 36 V class
  • 85 °C binning and characterization
  • Maximum drive current: 750 mA (18 V), 375 mA (36 V)
  • 77.5° viewing angle, uniform chromaticity distribution
  • Top-surface solder connections
  • Thermocouple junction point
  • NEMA SSL-3 2011 compliant flux binning
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)