LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD767JNZ product image
Images for reference only

ADI AD767JNZ

Manufacturer
MPN
AD767JNZ
LCSC Part #
C651382
Packaging
PDIP-24
Customer #
Key Attributes
12-Bit D/A Converter
DatasheetADI AD767JNZ
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.5023$ 59.50
30+$ 56.5828$ 1697.48
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingPDIP-24
Settling Time3us
Quiescent Current (Iq)9mA
Operating Temperature0℃~+70℃
Voltage - Supply12V~15V
FunctionBipolar output;Built-in reference source;Integrated buffer
Integral non - linearity1LSB
Number of Channels1
Resolution (Bits)12;-
Interface TypeParallel

Introduction

AI Translation

The AD767 is a complete voltage output 12-bit digital-toanalog converter including a high stability buried Zener reference and input latch on a single chip. The converter uses 12 precision high-speed bipolar current steering switches and a laser-trimmed thin-film resistor network to provide high accuracy. Microprocessor compatibility is achieved by the on-chip latch. The design of the input latch allows direct interface to 12-bit buses. The latch responds to strobe pulses as short as 40 ns allowing use with the fastest available microprocessors. The functional completeness and high performance of the AD767 result from a combination of advanced switch design, high-speed bipolar manufacturing process, and the proven laser wafer-trimming (LWT) technology. The subsurface (buried) Zener diode on the chip provides a low-noise voltage reference which has long-term stability and temperature drift characteristics comparable to the best discrete reference diodes. The laser trimming process which provides the excellent linearity is also used to trim the absolute value of the reference as well as its temperature coefficient. The AD767 is thus well suited for wide temperature range performance with ± 1/2 LSB maximum linearity error and guaranteed monotonicity over the full temperature range. Typical full-scale gain T.C. is 5 ppm/°C

Features

AI Translation
  • Complete 12-Bit D/A Function
  • On-Chip Output Amplifier
  • High Stability Buried Zener Reference
  • Fast 40 ns Write Pulse
  • 0.3" Skinny DIP and PLCC Packages
  • Single Chip Construction
  • Monotonicity Guaranteed Over Temperature
  • Settling Time: 3 μs max to 1/2 LSB
  • Guaranteed for Operation with ± 12 V or ± 15 V Supplies
  • TTL/5 V CMOS Compatible Logic Inputs
  • MIL-STD-883 Compliant Versions Available

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AD767ADADISimilarCDIP-2413$ 50.5114
AD767KNZADISimilarPDIP-240$ 52.103
MX7845JN+MAXIMSimilarPDIP-240$ 15.6759
AD7245ABNZADISimilarPDIP-240$ 40.3386
AD767BDADISimilarCDIP-240$ 75.1485
5 more alternative parts.View all substitutes