LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI ASM30D-1212-BET-0F0 product image
Images for reference only

Astrodyne TDI ASM30D-1212-BET-0F0

Manufacturer
MPN
ASM30D-1212-BET-0F0
LCSC Part #
C6508147
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetAstrodyne TDI ASM30D-1212-BET-0F0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.5141$ 43.51
Standard Packaging1/Full Box
Better price for more quantity?
$

Introduction

AI Translation

The Astrodyne TDI ASM30 series of Switching Power Supplies are designed for medical and industrial applications. These products operate over the input voltage range of 80 to 264 VAC and 50/60Hz frequency and produce up to 30 Watts of regulated DC output. They have safety certification to IEC60601 for use across a wide variety of medical applications, including those within the home. They are compliant with the latest DoE Efficiency Level VI; IEC 60601-1-1, 3rd Edition, Amendment 1 and IEC62368-1 safety; and IEC 60601-1-2, 4th Edition, Class B EMC standards.

Features

AI Translation
  • Safety: Medical IEC 60601-1-1 3rd Ed, Amend 1; and IEC 62368-1 (ICT)
  • EMC: Medical IEC 60601-1-2 4th Ed, Class B
  • BF Leakage, 2 MOPP
  • Universal 80 - 264 VAC Input, 50/60 Hz
  • Class I and Class II Applications
  • Single and Dual Output Models
  • Open Frame and Enclosed Options
  • Compact 3”×1.6”×0.97” Open Frame Footprint for single Output Models
  • DoE Efficiency Level VI, RoHS - compliant