ADI AD5821ABCBZ-REEL7
| Manufacturer | |
| MPN | AD5821ABCBZ-REEL7 |
| LCSC Part # | C650272 |
| Packaging | WLCSP-9(1.5x1.7) |
| Customer # | |
| Key Attributes | 10-Bit, I²C, 120 mA Current Sinking DAC |
| Datasheet | ADI AD5821ABCBZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | WLCSP-9(1.5x1.7) | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | WLCSP-9(1.5x1.7) | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Introduction
The AD5821A is a single, 10-bit digital-to-analog converter (DAC) with output current sinking capability of 120 mA. It features an internal reference and operates from a single 2.7 V to 5.5 V supply. The DAC is controlled via a 2-wire, I²C compatible serial interface that operates at clock rates up to 400 kHz. The AD5821A incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place. It has a power-down feature that reduces the current consumption of the device to 1 μA maximum. The AD5821A is designed for autofocus, image stabilization, and optical zoom applications in camera phones, digital still cameras, and camcorders. The AD5821A is also suitable for many industrial applications, such as controlling temperature, light, and movement without derating over temperatures ranging from -30 °C to +85 °C. The I²C 7-bit address for the AD5821A is 0xC.
Features
- Current sink: 120 mA
- Available in 3 x 3 array WLCSP package
- 2-wire, (I²C-compatible) 1.8 V serial interface
- 10-bit resolution
- Integrated current sense resistor
- Power supply range: 2.7 V to 5.5 V
- Guaranteed monotonic cover all codes
- Power down to 0.5 μA typical
- Internal reference
- Ultralow noise preamplifier
- Power-down function
- Power-on reset
Applications
- Consumer
- Lens autofocus
- Image stabilization
- Optical zoom
- Shutterstock
- Iris/exposure
- Neutral density (ND) filters
- Lens covers
- Camera phones
- Digital still cameras
- Camera modules
- Digital video cameras/camcorders
- Camera-enabled devices
- Security cameras
- Web/PC cameras
- Industrial
- Heater controls
- Fan controls
- Cooler (Peltier) controls
- Solenoid controls
- Valve controls
- Linear actuator controls
- Light controls
- Current loop controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2173 | $ 3.22 |
| 10+ | $ 3.1269 | $ 31.27 |
| 30+ | $ 3.0655 | $ 91.97 |
| 100+ | $ 3.0041 | $ 300.41 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | WLCSP-9(1.5x1.7) | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | WLCSP-9(1.5x1.7) | |
| Settling Time | 250us | |
| Quiescent Current (Iq) | 500nA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Function | Built-in reference source;Power-down mode;Power-on reset | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 10 | |
| Number of Channels | 1 | |
| Interface Type | I2C |
Introduction
The AD5821A is a single, 10-bit digital-to-analog converter (DAC) with output current sinking capability of 120 mA. It features an internal reference and operates from a single 2.7 V to 5.5 V supply. The DAC is controlled via a 2-wire, I²C compatible serial interface that operates at clock rates up to 400 kHz. The AD5821A incorporates a power-on reset circuit that ensures the DAC output powers up to 0 V and remains there until a valid write takes place. It has a power-down feature that reduces the current consumption of the device to 1 μA maximum. The AD5821A is designed for autofocus, image stabilization, and optical zoom applications in camera phones, digital still cameras, and camcorders. The AD5821A is also suitable for many industrial applications, such as controlling temperature, light, and movement without derating over temperatures ranging from -30 °C to +85 °C. The I²C 7-bit address for the AD5821A is 0xC.
Features
- Current sink: 120 mA
- Available in 3 x 3 array WLCSP package
- 2-wire, (I²C-compatible) 1.8 V serial interface
- 10-bit resolution
- Integrated current sense resistor
- Power supply range: 2.7 V to 5.5 V
- Guaranteed monotonic cover all codes
- Power down to 0.5 μA typical
- Internal reference
- Ultralow noise preamplifier
- Power-down function
- Power-on reset
Applications
- Consumer
- Lens autofocus
- Image stabilization
- Optical zoom
- Shutterstock
- Iris/exposure
- Neutral density (ND) filters
- Lens covers
- Camera phones
- Digital still cameras
- Camera modules
- Digital video cameras/camcorders
- Camera-enabled devices
- Security cameras
- Web/PC cameras
- Industrial
- Heater controls
- Fan controls
- Cooler (Peltier) controls
- Solenoid controls
- Valve controls
- Linear actuator controls
- Light controls
- Current loop controls
C650272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD5398ABCBZ-REEL7 | ADI | WLCSP-9(1.5x1.7) | 9 | $ 2.2847 |