LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5752RBREZ-REEL7 product image
Images for reference only

ADI AD5752RBREZ-REEL7

Manufacturer
MPN
AD5752RBREZ-REEL7
LCSC Part #
C650228
Packaging
TSSOP-24-EP
Customer #
Key Attributes
10us 4.5V~16.5V 16LSB TSSOP-24-EP Digital to Analog Converters (DAC) RoHS
DatasheetADI AD5752RBREZ-REEL7
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7698$ 5.77
10+$ 5.1669$ 51.67
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-24-EP
Settling Time10us
Quiescent Current (Iq)-
Operating Temperature-40℃~+85℃
Voltage - Supply4.5V~16.5V
FunctionBipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity16LSB
Number of Channels2
Resolution (Bits)16;-
Interface TypeSPI;QSPI;MICROWIRE

Introduction

AI Translation

The AD5722R/AD5732R/AD5752R are dual, 12-/14-/16-bit, serial input, voltage output digital-to-analog converters. They operate from single supply voltages of +4.5 V up to +16.5 V or dual supply voltages from ±4.5 V up to ±16.5 V. Nominal full-scale output range is software selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/powerdown control circuitry are also provided. The devices offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB maximum, low noise, 10 μs maximum settling time, and an on-chip +2.5 V reference. The AD5722R/AD5732R/AD5752R use a serial interface that operates at clock rates up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp), and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The devices are available in a 24-lead TSSOP and offer guaranteed specifications over the -40°C to +85°C industrial temperature range.

Features

AI Translation
  • +5 V, +10 V, +10.8 V, ±5 V, ±10 V, ±10.8 V INL error: ±16 LSB maximum, DNL error: ±1 LSB maximum
  • Total unadjusted error (TUE): 0.7% FSR maximum
  • Settling time: 10 μs typical
  • Integrated reference: 5 ppm/°C maximum
  • Integrated reference buffers
  • Output control during power-up/brownout
  • Simultaneous updating via LDAC
  • Asynchronous CLR to zero scale or midscale
  • DSP-/microcontroller-compatible serial interface
  • 24-lead TSSOP
  • Operating temperature range: -40°C to +85°C
  • iCMOS process technology

Applications

AI Translation
  • Industrial automation
  • Closed-loop servo control, process control
  • Automotive test and measurement
  • Programmable logic controllers

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5752RBREZADITSSOP-24-EP0$ 23.2875
AD5752AREZADITSSOP-24-EP0$ 27.382
AD5752AREZ-REEL7ADITSSOP-24-EP0$ 8.8463