LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOWF11S65 product image
Images for reference only

AOS AOWF11S65

Manufacturer
MPN
AOWF11S65
LCSC Part #
C6500769
Packaging
TO-262F
Customer #
Key Attributes
650V 11A 2.6V 399mΩ@10V 1 N-channel TO-262F Single FETs, MOSFETs RoHS
DatasheetAOS AOWF11S65
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1978$ 3.20
200+$ 1.2761$ 255.22
500+$ 1.2337$ 616.85
1,000+$ 1.2125$ 1212.50
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerAOS
PackagingTO-262F
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)11A
Gate Threshold Voltage (Vgs(th))2.6V
Pd - Power Dissipation-
Reverse Transfer Capacitance (Crss@Vds)1.1pF
RDS(on)399mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)646pF
Gate Charge(Qg)13.2nC@10V

Introduction

AI Translation

AOW11S65 and AOWF11S65 are manufactured using an advanced αMOS high-voltage process, designed to deliver high performance and high reliability for switching applications. These devices feature low on-resistance (R<sub>DS(on)</sub>), low gate charge (Qg), and low output capacitance stored energy (EOSS), with guaranteed avalanche capability, enabling rapid adoption in both new and existing offline power supply designs.

Features

AI Translation
  • Low gate charge
  • Ultra-low on-resistance
  • High avalanche ruggedness

Applications

AI Translation
  • Switching applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LSF65R380HTLONTENTO-262-3688$ 0.7846
AOW11S65AOSTO-2620$ 3.6403
AOWF15S65AOSTO-262F0$ 2.0063
AOW15S65AOSTO-2620$ 4.0732
AOWF450A70AOSTO-262F0$ 1.2558
AOW25S65AOSTO-2620$ 5.3589
AOWF25S65AOSTO-262F0$ 6.1075
AOW11S60AOSTO-2620$ 2.92
IPI65R190C6InfineonTO-262-30$ 4.4609
STI18N65M2STI2PAK0$ 1.7282