ADI AD5542JRZ-REEL7
| Manufacturer | |
| MPN | AD5542JRZ-REEL7 |
| LCSC Part # | C649810 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 1us 2.7V~5.5V 2LSB SOIC-14 Digital to Analog Converters (DAC) RoHS |
| Datasheet | ADI AD5542JRZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 125uA | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 125uA | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to V_REF. The DAC output range extends from 0V to V_REF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8nV / √Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±V_REF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPT, MICROWIRE and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages.
Features
- Full 16-bit performance
- 3 V and 5 V single-supply operation
- Low 0.625 mW power dissipation
- 1 us settling time
- Unbuffered voltage output capable of driving 60 kQ loads directly
- SPI- /QSPI- /MICROWIRE- compatible interface standards
- Power-on reset clears DAC output to 0 V (unipolar mode)
- 5 kV HBM ESD classification
- Low glitch: 1.1 nV-sec
Applications
- Digital gain and offset adjustment
- Automatic test equipment
- Data acquisition systems
- Industrial process control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.5032 | $ 18.50 |
| 200+ | $ 7.1602 | $ 1432.04 |
| 500+ | $ 6.9086 | $ 3454.30 |
| 1,000+ | $ 6.7851 | $ 6785.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Quiescent Current (Iq) | 125uA | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SOIC-14 | |
| Settling Time | 1us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 125uA | |
| Function | Bipolar output;Power-on reset | |
| Integral non - linearity | 2LSB | |
| Number of Channels | 1 | |
| Resolution (Bits) | 16;- | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5541/AD5542 are single, 16-bit, serial input, voltage output digital-to-analog converters (DACs) that operate from a single 2.7V to 5.5V supply. The DAC output range extends from 0V to V_REF. The DAC output range extends from 0V to V_REF and is guaranteed monotonic, providing 1 LSB INL accuracy at 16 bits without adjustment over the full specified temperature range of -40°C to +85°C. Offering unbuffered outputs, the AD5541/AD5542 achieve a 1μs settling time with low power consumption and low offset errors. Providing a low noise performance of 11.8nV / √Hz and low glitch, the AD5541/AD5542 is suitable for deployment across multiple end systems. The AD5542 can be operated in bipolar mode, which generates a ±V_REF output swing. The AD5542 also includes Kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The AD5541/AD5542 utilize a versatile 3-wire interface that is compatible with SPI, QSPT, MICROWIRE and DSP interface standards. The AD5541/AD5542 are available in 8-lead and 14-lead SOIC packages.
Features
- Full 16-bit performance
- 3 V and 5 V single-supply operation
- Low 0.625 mW power dissipation
- 1 us settling time
- Unbuffered voltage output capable of driving 60 kQ loads directly
- SPI- /QSPI- /MICROWIRE- compatible interface standards
- Power-on reset clears DAC output to 0 V (unipolar mode)
- 5 kV HBM ESD classification
- Low glitch: 1.1 nV-sec
Applications
- Digital gain and offset adjustment
- Automatic test equipment
- Data acquisition systems
- Industrial process control
C649810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD5542JRZ | ADI | SOIC-14 | 0 | $ 18.5032 | ||
| AD5542CRZ-REEL7 | ADI | SOIC-14 | 0 | $ 53.8765 | ||
| AD5542ARZ-REEL7 | ADI | SOIC-14 | 0 | $ 20.3337 | ||
| MAX542ACSD+ | MAXIM | SO-14 | 0 | $ 60.9065 | ||
| MAX542BESD+T | MAXIM | SOIC-14 | 0 | $ 33.4995 | ||
| MAX542CCSD+ | MAXIM | SO-14 | 0 | $ 15.2552 | ||
| MAX542ACSD+T | MAXIM | SOIC-14 | 0 | $ 36.2907 | ||
| MAX542BCSD+ | MAXIM | SO-14 | 0 | $ 52.1268 | ||
| MAX542CESD+T | MAXIM | SOIC-14 | 0 | $ 46.8527 | ||
| MAX542AESD+ | MAXIM | SO-14 | 0 | $ 39.6406 |