LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5372BSTZ-REEL product image
Images for reference only

ADI AD5372BSTZ-REEL

Manufacturer
MPN
AD5372BSTZ-REEL
LCSC Part #
C649674
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
20us 2.5V~5.5V 4LSB SPI LQFP-64(10x10) Digital to Analog Converters (DAC) RoHS
DatasheetADI AD5372BSTZ-REEL
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 210.7593$ 210.76
200+$ 81.5616$ 16312.32
500+$ 78.6954$ 39347.70
1,000+$ 77.2785$ 77278.50
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLQFP-64(10x10)
Settling Time20us
Quiescent Current (Iq)2mA
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
FunctionProgrammable gain;Power-down mode;Over temperature protection;Power-on reset
Integral non - linearity4LSB
Number of Channels32
Resolution (Bits)16;-
Interface TypeSPI

Introduction

AI Translation

The AD5372/AD5373 integrate 32 16/14-bit DACs in 64-lead LQFP and LFCSP packages, providing a nominal buffered voltage output range of 4× the reference voltage. The gain and offset of each DAC can be independently adjusted to eliminate errors. For greater flexibility, the DACs are organized into 4 groups of 8 DACs each. Two offset DACs are used to adjust the output range of each group. Group 0 is adjusted via offset DAC 0, while Groups 1 through 3 are adjusted via offset DAC 1. The AD5372/AD5373 are designed to operate reliably over a wide supply voltage range: VSS from −16.5 V to −4.5 V, and VDD from 9 V to 16.5 V. The output amplifier requires a headroom of 1.4 V at a load current of 1 mA. The AD5372/AD5373 feature a high-speed serial interface compatible with SPI, QSPI, MICROWIRE, and DSP interface standards, capable of handling clock speeds up to 50 MHz. DAC registers are updated upon receipt of new data. All outputs can be updated simultaneously by pulling the LDAC input low. Each channel has programmable gain and offset adjustment registers. Each DAC output is amplified and buffered on-chip relative to the external SIGGNDx input. DAC outputs can also be switched to SIGGNDx via the CLR pin.

Features

AI Translation
  • 32-channel DAC in 64-lead LQFP and 64-lead LFCSP packages
  • Guaranteed 16/14-bit monotonicity
  • Maximum output voltage range: ±4 × VREF (20 V)
  • Nominal output voltage range: -4 V to +8 V
  • Multiple independent output voltage ranges available
  • System calibration with user-programmable offset and gain
  • Channel grouping and addressing
  • Thermal shutdown
  • DSP/microcontroller-compatible serial interface
  • SPI serial interface
  • 2.5 V to 5.5 V JEDEC-compatible logic levels
  • Digital reset (RESET)
  • Clear-to-user-defined SIGGNDx clear function
  • Synchronous DAC output update

Applications

AI Translation
  • Level setting for automatic test equipment (ATE)
  • Variable optical attenuator (VOA)
  • Optical switches
  • Industrial control systems
  • Instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD5372BSTZADILQFP-64(10x10)0$ 210.7593