ADI AD2S80AJD
| Manufacturer | |
| MPN | AD2S80AJD |
| LCSC Part # | C649121 |
| Packaging | CERDIP-40 |
| Customer # | |
| Key Attributes | Programmable gain 10.8V~13.2V CERDIP-40 ADCs/DACs - Special Purpose RoHS |
| Datasheet | ADI AD2S80AJD |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | CERDIP-40 | |
| Features | Programmable gain | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | CERDIP-40 | |
| Features | Programmable gain | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Resolution (Bits) | - |
Introduction
The AD2S80A is a monolithic 10-, 12-, 14-, or 16-bit tracking resolver-to-digital converter contained in a 40-lead DIP or 44-terminal LCC ceramic package. It is manufactured on a BiMOS II process that combines the advantages of CMOS logic and bipolar high accuracy linear circuits on the same chip. The converter allows users to select their own resolution and dynamic performance with external components. This allows the users great flexibility in defining the converter that best suits their system requirements. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400 rpm) when set to 10-bit resolution. The AD2S80A converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high-noise immunity and tolerance of lead length when the converter is remote from the resolver. The 10-, 12-, 14- or 16-bit output word is in a three-state digital logic available in 2 bytes on the 16 output data lines. BYTE SELECT, ENABLE and INHIBIT pins ensure easy data transfer to 8- and 16-bit data buses, and outputs are provided to allow for cycle or pitch counting in external counters. An analog signal proportional to velocity is also available and can be used to replace a tachogenerator. The AD2S80A operates over 50 Hz to 20,000 Hz reference frequency.
Features
- Monolithic (BiMOS ll) Tracking R/D Converter
- 40-Lead DIP Package
- 44-Terminal LCC Package
- 10-,12-,14-, and 16-Bit Resolution Set by User
- Ratiometric Conversion
- Low Power Consumption: 300 mW Typ
- Dynamic Performance Set by User
- High Max Tracking Rate 1040 RPS (10 Bits)
- Velocity Output
- Industrial Temperature Range Versions
- ESD Class 2 Protection (2,000 V Min)
- /883 B Parts Available
Applications
- DC Brushless and AC Motor Control
- Process Control
- Numerical Control of Machine Tools
- Robotics
- Axis Control
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.5928 | $ 209.59 |
| 30+ | $ 199.3097 | $ 5979.29 |
Standard Packaging9/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | CERDIP-40 | |
| Features | Programmable gain | |
| Number of Channels | - | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Resolution (Bits) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Packaging | CERDIP-40 | |
| Features | Programmable gain | |
| Number of Channels | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Interface | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Resolution (Bits) | - |
Introduction
The AD2S80A is a monolithic 10-, 12-, 14-, or 16-bit tracking resolver-to-digital converter contained in a 40-lead DIP or 44-terminal LCC ceramic package. It is manufactured on a BiMOS II process that combines the advantages of CMOS logic and bipolar high accuracy linear circuits on the same chip. The converter allows users to select their own resolution and dynamic performance with external components. This allows the users great flexibility in defining the converter that best suits their system requirements. The converter allows users to select the resolution to be 10, 12, 14, or 16 bits and to track resolver signals rotating at up to 1040 revs per second (62,400 rpm) when set to 10-bit resolution. The AD2S80A converts resolver format input signals into a parallel natural binary digital word using a ratiometric tracking conversion method. This ensures high-noise immunity and tolerance of lead length when the converter is remote from the resolver. The 10-, 12-, 14- or 16-bit output word is in a three-state digital logic available in 2 bytes on the 16 output data lines. BYTE SELECT, ENABLE and INHIBIT pins ensure easy data transfer to 8- and 16-bit data buses, and outputs are provided to allow for cycle or pitch counting in external counters. An analog signal proportional to velocity is also available and can be used to replace a tachogenerator. The AD2S80A operates over 50 Hz to 20,000 Hz reference frequency.
Features
- Monolithic (BiMOS ll) Tracking R/D Converter
- 40-Lead DIP Package
- 44-Terminal LCC Package
- 10-,12-,14-, and 16-Bit Resolution Set by User
- Ratiometric Conversion
- Low Power Consumption: 300 mW Typ
- Dynamic Performance Set by User
- High Max Tracking Rate 1040 RPS (10 Bits)
- Velocity Output
- Industrial Temperature Range Versions
- ESD Class 2 Protection (2,000 V Min)
- /883 B Parts Available
Applications
- DC Brushless and AC Motor Control
- Process Control
- Numerical Control of Machine Tools
- Robotics
- Axis Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |