LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD21477WYSWZ1A02 product image
Images for reference only

ADI AD21477WYSWZ1A02

Manufacturer
MPN
AD21477WYSWZ1A02
LCSC Part #
C649077
Packaging
LQFP-100-EP(14x14)
Customer #
Key Attributes
Floating-point 200MHz LQFP-100-EP(14x14) DSP (Digital Signal Processors)
DatasheetADI AD21477WYSWZ1A02
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.2373$ 34.24
200+$ 13.2492$ 2649.84
500+$ 12.7846$ 6392.30
1,000+$ 12.5546$ 12554.60
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerADI
PackagingLQFP-100-EP(14x14)
TypeFloating-point
Operating Temperature-40℃~+105℃
FeaturesHardware MAC acceleration;Hardware FFT acceleration;Circular buffer support;Zero-overhead loop;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control
Clock Rate200MHz

Introduction

AI Translation

High performance 32-bit/40-bit floating-point processor optimized for high performance audio processing. Single-instruction, multiple-data (SIMD) computational architecture. On-chip memory—up to 5M bits of on-chip RAM, 4M bits of on-chip ROM. Up to 300 MHz operating frequency. Qualified for automotive applications. Compatible with all other members of the SHARC family. The ADSP-2147x processors are available with unique audio-centric peripherals, such as the digital applications interface, serial ports, precision clock generators, S/PDIF transceiver, asynchronous sample rate converters, input data port, and more. Factory programmed ROM versions containing latest audio decoders from Dolby and DTS, available to IP licenses. The ADSP-2147x SHARC processors are members of the SIMD SHARC family of DSPs that feature Analog Devices' Super Harvard Architecture. The processors are source code compatible with the ADSP-2126x, ADSP-2136x, ADSP-2137x, ADSP-2146x, and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. These processors are 32-bit/40-bit floating-point processors optimized for high performance audio applications with a large on-chip SRAM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).