LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD1856RZ

Manufacturer
MPN
AD1856RZ
LCSC Part #
C649049
Packaging
SOIC-16-300mil
Customer #
Key Attributes
Digital filtering 4.75V~13.2V 16 SOIC-16-300mil ADCs/DACs - Special Purpose RoHS
DatasheetADI AD1856RZ
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesDigital filtering
Number of Channels-
Operating Temperature-25℃~+70℃
Interface-
Voltage - Supply4.75V~13.2V
Resolution (Bits)16

Introduction

AI Translation

The AD1856 is a monolithic 16-bit PCM Audio DAC. Each device provides a voltage output amplifier, 16-bit DAC, 16-bit serial-to-parallel input register and voltage reference. The digital portion is fabricated with CMOS logic elements from Analog Devices' BiMOS II process. The analog portion is fabricated with bipolar and MOS devices as well as thin film resistors.

This combination of circuit elements, design and layout techniques results in high performance audio playback. Laser trimming of the linearity error affords extremely low total harmonic distortion. An optional linearity trim pin eliminates residual differential linearity error at midscale, valuable for low distortion reconstructions of low amplitude signals. Output glitch is small. The output amplifier achieves fast settling and high slew rates, providing a full ± 3V signal at load currents up to 8mA. The output amplifier is short circuit protected and can withstand indefinite shorts to ground.

The serial input interface consists of clock, data and latch enable pins. The serial 2s complement data word is clocked into the DAC, MSB first, by the external data clock. The latch enable signal transfers the input word from the internal serial input register to the parallel DAC input register. The input clock can support a 10MHz clock rate. This serial input port is compatible with popular digital filter chips used in consumer audio products. These filters operate at oversampling rates of 2×, 4× and 8× sampling frequency.

The AD1856 can operate with ± 5V to ± 12V power supplies, suitable for both portable and home - use markets. The digital supplies, VL and -VL, can be separated from the analog supplies, VS and -VS, for reduced digital crosstalk. Separate analog and digital ground pins are also provided.

Power dissipation is 110mW typical with ± 5V supplies and 300mW typical with ± 12V supplies.

The AD1856 is packaged in a 16 - pin plastic DIP or SOIC package and incorporates the industry - standard pinout. Operation is guaranteed over the temperature range of - 25°C to + 70°C and over the voltage supply range of ± 4.75 to ± 13.2V

Features

AI Translation
  • 0.0025% THD
  • Fast Settling Permits 4× or 8× Oversampling
  • ±3V Output
  • Optional Trim Allows Superlinear Performance
  • ±5V to ±12V Operation
  • 16 - Pin Plastic DIP or SOlC Package
  • Serial Input

Applications

AI Translation
  • Compact Disc Players
  • Digital Audio Amplifiers
  • DAT Recorders and Players
  • Synthesizers and Keyboards