ADI 5962-89641012A
| Manufacturer | |
| MPN | 5962-89641012A |
| LCSC Part # | C648708 |
| Packaging | LCC-20(9x9) |
| Customer # | |
| Key Attributes | 50mA 1 2mV 300V/us 8uA 109dB LCC-20(9x9) Instrumentation, Op Amps, Buffer Amps |
| Datasheet | ADI 5962-89641012A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 8uA | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~18V;-18V~-5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 8uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~18V;-18V~-5V | |
| Single Supply | - |
Introduction
The AD841 is a member of the family of wide bandwidth operational amplifiers. This high speed/high precision family includes the AD842, which is stable at a gain of two or greater and has 100 mA minimum output current drive. These devices are fabricated using junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 40 MHz unity-gain bandwidth product, the AD841 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in 110 ns for a 10 V step.
Unlike many high frequency amplifiers, the AD841 requires no external compensation. It remains stable over its full operating temperature range. It also offers a low quiescent current of 12 mA maximum, a minimum output current drive capability of 50 mA, a low input voltage noise of 15 nV/√Hz, and low input offset voltage of 1 mV maximum.
The 300 V/μs slew rate of the AD841, along with its 40 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is well suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD841 makes it the preferred choice for data acquisition applications that require 12-bit accuracy. The AD841 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.
Features
- AC performance
- Unity-gain bandwidth: 40 MHz
- Fast settling time: 110 ns to 0.07%
- Slew rate: 300 V/μs
- Full power bandwidth: 4.7 MHz for 20 V p-p into a 500 Ω load
- DC performance
- Input offset voltage: 1 mV maximum
- Input voltage noise: 15 nV/√Hz typical
- Open-loop gain: 45 V/mV into a 1 kΩ load
- Output current: 50 mA minimum
- Supply current: 12 mA maximum
Applications
- High speed signal conditioning
- Video and pulse amplifiers
- Data acquisition systems
- Line drivers
- Active filters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 243.4654 | $ 243.47 |
| 200+ | $ 94.2181 | $ 18843.62 |
| 500+ | $ 90.9073 | $ 45453.65 |
| 1,000+ | $ 89.2713 | $ 89271.30 |
Standard Packaging54/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 8uA | |
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~18V;-18V~-5V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | LCC-20(9x9) | |
| Output Current | 50mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 300V/us | |
| Input Offset Current(Ios) | 400nA | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 8uA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 109dB | |
| Input Offset Voltage Drift(Vos TC) | 35uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 15nV/√Hz@1kHz | |
| Rail to Rail | - | |
| Dual Supply | 5V~18V;-18V~-5V | |
| Single Supply | - |
Introduction
The AD841 is a member of the family of wide bandwidth operational amplifiers. This high speed/high precision family includes the AD842, which is stable at a gain of two or greater and has 100 mA minimum output current drive. These devices are fabricated using junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 40 MHz unity-gain bandwidth product, the AD841 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in 110 ns for a 10 V step.
Unlike many high frequency amplifiers, the AD841 requires no external compensation. It remains stable over its full operating temperature range. It also offers a low quiescent current of 12 mA maximum, a minimum output current drive capability of 50 mA, a low input voltage noise of 15 nV/√Hz, and low input offset voltage of 1 mV maximum.
The 300 V/μs slew rate of the AD841, along with its 40 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is well suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD841 makes it the preferred choice for data acquisition applications that require 12-bit accuracy. The AD841 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry.
Features
- AC performance
- Unity-gain bandwidth: 40 MHz
- Fast settling time: 110 ns to 0.07%
- Slew rate: 300 V/μs
- Full power bandwidth: 4.7 MHz for 20 V p-p into a 500 Ω load
- DC performance
- Input offset voltage: 1 mV maximum
- Input voltage noise: 15 nV/√Hz typical
- Open-loop gain: 45 V/mV into a 1 kΩ load
- Output current: 50 mA minimum
- Supply current: 12 mA maximum
Applications
- High speed signal conditioning
- Video and pulse amplifiers
- Data acquisition systems
- Line drivers
- Active filters
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

