KEMET C1206C151KGRACTU
| Manufacturer | |
| MPN | C1206C151KGRACTU |
| LCSC Part # | C6475540 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF X7R ±10% 2kV 1206 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1206C151KGRACTU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1084 | $ 1.11 |
| 10+ | $ 0.9092 | $ 9.09 |
| 30+ | $ 0.8095 | $ 24.29 |
| 100+ | $ 0.7115 | $ 71.15 |
| 500+ | $ 0.6539 | $ 326.95 |
| 1,000+ | $ 0.6227 | $ 622.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B151K202CT | Walsin | 1206 | 100 | $ 0.0567 | ||
| C1206C151KGRAC7800 | KEMET | 1206 | 0 | $ 0.3108 | ||
| C1206C151KGRACAUTO | KEMET | 1206 | 0 | $ 0.4262 | ||
| 1206Y2K00151KXT | Knowles | 1206 | 0 | $ 0.1824 | ||
| 1206J2K00151KXT | Knowles | 1206 | 0 | $ 0.1642 | ||
| C1206X7R202-151KNE | Venkel | 1206 | 0 | $ 0.0678 | ||
| 1206J2K00151JXT | Knowles | 1206 | 0 | $ 0.1973 | ||
| 1206Y2K00151JXT | Knowles | 1206 | 0 | $ 0.5471 | ||
| 1206B151J202CT | Walsin | 1206 | 0 | $ 0.0644 | ||
| 1206J2K00151MXT | Knowles | 1206 | 0 | $ 0.1597 | ||
| 1206Y2K00151MXT | Knowles | 1206 | 0 | $ 0.2018 | ||
| 1206B151M202CT | Walsin | 1206 | 0 | $ 0.0496 | ||
| VPDD202G151K1GV001E | Johanson Dielectrics | 1206 | 0 | $ 1.0476 | ||
| 202R18N151KV4E | Johanson Dielectrics | 1206 | 0 | $ 0.5788 | ||
| 1206J2K00151KCR | Knowles | 1206 | 0 | $ 0.2651 | ||
| 1206Y2K00151KCR | Knowles | 1206 | 0 | $ 0.2744 | ||
| 1206J2K00151KCT | Knowles | 1206 | 0 | $ 0.2411 | ||
| 1206Y2K00151KCT | Knowles | 1206 | 0 | $ 0.2847 | ||
| HC1206CG151K202 | Meritek | 1206 | 0 | $ 0.1427 | ||
| 1206N151K202CT | Walsin | 1206 | 0 | $ 0.0709 |

