Honeywell 83268-00000020-05
| Manufacturer | |
| MPN | 83268-00000020-05 |
| LCSC Part # | C6474753 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers RoHS |
| Datasheet | Honeywell 83268-00000020-05 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), 5000 series, and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure switches available with SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.
Features
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10000 psi
- Burst pressure: 1250 psi to 20000 psi
- Life cycle rating up to 2 million cycles
- IP67 protection rating
- Operating temperature: -40°C to 120°C [-40°F to 248°F]
- Hysteresis options available
- Over 15 pressure port options and 30+ electrical terminations
- Available in plated steel, brass, or stainless steel
- Switchpoint accuracy up to ±2%
Applications
- Agricultural machinery
- Heavy construction machinery and trucks
- Lawn and garden machinery
- Compressors/boilers
- Food and beverage equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 196.7311 | $ 196.73 |
| 200+ | $ 78.4982 | $ 15699.64 |
| 500+ | $ 75.8746 | $ 37937.30 |
| 1,000+ | $ 74.5792 | $ 74579.20 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), 5000 series, and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure switches available with SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.
Features
- Pressure switch setpoint range: 3.5 psi to 4500 psi
- Proof pressure: 500 psi to 10000 psi
- Burst pressure: 1250 psi to 20000 psi
- Life cycle rating up to 2 million cycles
- IP67 protection rating
- Operating temperature: -40°C to 120°C [-40°F to 248°F]
- Hysteresis options available
- Over 15 pressure port options and 30+ electrical terminations
- Available in plated steel, brass, or stainless steel
- Switchpoint accuracy up to ±2%
Applications
- Agricultural machinery
- Heavy construction machinery and trucks
- Lawn and garden machinery
- Compressors/boilers
- Food and beverage equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

