LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AMEL5-15SCJZ-ST product image
Images for reference only

Aimtec AMEL5-15SCJZ-ST

Manufacturer
MPN
AMEL5-15SCJZ-ST
LCSC Part #
C6464853
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetAimtec AMEL5-15SCJZ-ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.3927$ 15.39
Standard Packaging24/Full Box
Better price for more quantity?
$

Features

AI Translation
  • I/O Isolation 4000VAC
  • Operating Temp: -25°C to +70°C
  • Input: 85 - 264VAC, 47 - 63Hz, or 100 - 370VDC
  • Over current, Over Voltage Protection
  • High efficiency up to 83%
  • No load consumption ≤ 0.3W
  • Ultra-small package
  • Short Circuit Protection