LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AM1LS-1509SH30JZ product image
Images for reference only

Aimtec AM1LS-1509SH30JZ

Manufacturer
MPN
AM1LS-1509SH30JZ
LCSC Part #
C6464676
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
DatasheetAimtec AM1LS-1509SH30JZ
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6992$ 3.70
Standard Packaging1/Full Tube
Better price for more quantity?
$

Introduction

AI Translation

The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.

Features

AI Translation
  • High I/O Isolation 1500VDC & 3000VDC
  • Continuous Short circuit protection
  • Operating Temp: -40°C to +105°C
  • Low profile case height: 7.25mm
  • Compact footprint and high-power Density
  • Efficiency up to 85%
  • Unregulated output

Applications

AI Translation
  • instrumentation
  • industrial controls
  • industrial applications
  • communication
  • IoT applications