SMC 444CNQ040
| Manufacturer | SMCAsian Brands |
| MPN | 444CNQ040 |
| LCSC Part # | C6419359 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 220A 40V 530mV@220A Diode Arrays RoHS |
| Datasheet | SMC 444CNQ040 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@220A | |
| Reverse Leakage Current (Ir) | 20mA@40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@220A | |
| Reverse Leakage Current (Ir) | 20mA@40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature up to 125℃
- Center tap module
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capability
- Guard ring construction for improved durability and long-term reliability
- Nickel-plated base plate; nickel-plated leads
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Electroplating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS system welding
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.5438 | $ 80.54 |
| 198+ | $ 32.1372 | $ 6363.17 |
| 504+ | $ 31.0642 | $ 15656.36 |
| 999+ | $ 30.5341 | $ 30503.57 |
Standard Packaging9/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@220A | |
| Reverse Leakage Current (Ir) | 20mA@40V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | SMC | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 220A | |
| Voltage - DC Reverse(Vr) | 40V | |
| Voltage - Forward(Vf@If) | 530mV@220A | |
| Reverse Leakage Current (Ir) | 20mA@40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Operating junction temperature up to 125℃
- Center tap module
- Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
- Low forward voltage drop
- High-frequency operation capability
- Guard ring construction for improved durability and long-term reliability
- Nickel-plated base plate; nickel-plated leads
- Lead-free device
- All SMC components traceable to wafer lot
- Additional testing available upon request
Applications
AI Translation
- High-current switching power supplies
- Electroplating power supplies
- Freewheeling diodes
- Reverse battery protection
- Converters
- UPS system welding
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

