LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP320-15-100-W product image
Images for reference only

Astrodyne TDI RP320-15-100-W

Manufacturer
MPN
RP320-15-100-W
LCSC Part #
C6416729
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
DatasheetAstrodyne TDI RP320-15-100-W
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 295.8261$ 295.83
200+$ 277.8399$ 55567.98
500+$ 268.5568$ 134278.40
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length-
Leakage Current1mA
Width-
Height-
Filter TypeThree-Phase (Delta)
Voltage - Input480V;3.5kV
Mounting TypeBase Mount
Current Rating15A

Features

AI Translation
  • Rated current: 15A, 30A, 50A, 80A, 100A, 150A, 200A, and 300A
  • Dual-stage line filter
  • Available in W (wire), S (stud), and C (connector) termination options
  • Certified to UL1283 / 60929, CSA C22.2, EN 60939
  • Adjustable Y-capacitor values for specification compliance

Applications

AI Translation
  • High-power rectifiers
  • Uninterruptible power supplies
  • Inverters
  • Industrial automation equipment
  • Medical devices
  • General three-phase filtering applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP325-15-100-SAstrodyne TDI-0$ 338.9095
RP325-15-100-WAstrodyne TDI-0$ 322.7977
RP327-16-100-SAstrodyne TDI-0$ 258.1176
RP327-16-100-WAstrodyne TDI-0$ 246.3925
RP330-16-100-WAstrodyne TDI-0$ 239.4479
RP360-20-100-WAstrodyne TDI-0$ 352.5814
RP360-20-100-SAstrodyne TDI-0$ 369.6227
RP305-20-100-SAstrodyne TDI-0$ 462.1161
RP350-20-100-SAstrodyne TDI-0$ 224.8243
RP350-20-100-WAstrodyne TDI-0$ 214.6036