Schneider 8501KPDR13V53
| Manufacturer | |
| MPN | 8501KPDR13V53 |
| LCSC Part # | C6413563 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 24V 10A Three sets of changeover: 3C (3PDT-changeover) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet | Schneider 8501KPDR13V53 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 300V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 300V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plug-in relay, KP type, tubular
- 1 HP at 277 VAC, 10A resistive load at 120 VAC
- 11-pin, 3PDT, 3 NO, 3 NC
- 24 VDC coil
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 152.5894 | $ 152.59 |
| 200+ | $ 60.8846 | $ 12176.92 |
| 500+ | $ 58.85 | $ 29425.00 |
| 1,000+ | $ 57.8456 | $ 57845.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 300V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 300V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+55℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | - | |
| Contact Rating | 10A@277VAC;10A@30VDC | |
| Contact Material | AgNi | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plug-in relay, KP type, tubular
- 1 HP at 277 VAC, 10A resistive load at 120 VAC
- 11-pin, 3PDT, 3 NO, 3 NC
- 24 VDC coil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

