Crouzet 83873103
| Manufacturer | |
| MPN | 83873103 |
| LCSC Part # | C6413015 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V Side Rotation, Adjustable Roller Double pole single throw 120V Limit Switches RoHS |
| Datasheet | Crouzet 83873103 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four-terminal, double-break, bidirectional contact element (Form Zb), normally open contacts with positive opening operation. Two moving contacts electrically isolated from each other.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 261.2021 | $ 261.20 |
| 200+ | $ 104.2214 | $ 20844.28 |
| 500+ | $ 100.7388 | $ 50369.40 |
| 1,000+ | $ 99.0187 | $ 99018.70 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Voltage Rating (DC) | 125V | |
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Crouzet | |
| Packaging | - | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Actuator Style | Side Rotation, Adjustable Roller | |
| Circuit | Double pole single throw | |
| Voltage Rating (AC) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Four-terminal, double-break, bidirectional contact element (Form Zb), normally open contacts with positive opening operation. Two moving contacts electrically isolated from each other.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

