MICROCHIP 24C01
| Manufacturer | |
| MPN | 24C01 |
| LCSC Part # | C6401823 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1Kbit 400kHz I2C Memory |
| Datasheet | MICROCHIP 24C01 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃;-40℃~+85℃;-40℃~+125℃ | |
| Features | Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃;-40℃~+85℃;-40℃~+125℃ | |
| Features | Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The Microchip Technology Inc. 24C01C is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128x8 -bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 10 μA and 1 mA respectively. The device has a page-write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), and TSSOP packages.
Features
- Single supply with operation from 4.5 to 5.5V
- Low power CMoS technology - 1 mA active current typical 10 μA standby current typical at 5.5V
- Organized as a single block of 128 bytes (128x8)
- 2-wire serial interface bus, I²C compatible 100 kHz and 400 kHz compatibility
- Page-write buffer for up to 16 bytes
- Self-timed write cycle (including auto-erase)
- Fast 1 mS write cycle time for byte or page mode
- Address lines allow up to eight devices on bus
- 1,000,000 erase/write cycles guaranteed
- ESD protection >4,000 V
- Data retention >200 years
- 8-pin PDIP, SOIC or TSSOP packages
- Available for extended temperature ranges - Commercial (C): 0℃ to +70℃ Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6476 | $ 2.65 |
| 200+ | $ 1.0564 | $ 211.28 |
| 500+ | $ 1.0215 | $ 510.75 |
| 1,000+ | $ 1.0048 | $ 1004.80 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃;-40℃~+85℃;-40℃~+125℃ | |
| Features | Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃;-40℃~+85℃;-40℃~+125℃ | |
| Features | Page write protection function;Noise suppression function | |
| Memory Size | 1Kbit | |
| Voltage - Supply | 4.5V~5.5V;3mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 1ms | |
| Standby Supply Current | 10uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Introduction
The Microchip Technology Inc. 24C01C is a 1K bit Serial Electrically Erasable PROM with a voltage range of 4.5V to 5.5V. The device is organized as a single block of 128x8 -bit memory with a 2-wire serial interface. Low current design permits operation with typical standby and active currents of only 10 μA and 1 mA respectively. The device has a page-write capability for up to 16 bytes of data and has fast write cycle times of only 1 ms for both byte and page writes. Functional address lines allow the connection of up to eight 24C01C devices on the same bus for up to 8K bits of contiguous EEPROM memory. The device is available in the standard 8-pin PDIP, 8-pin SOIC (150 mil), and TSSOP packages.
Features
- Single supply with operation from 4.5 to 5.5V
- Low power CMoS technology - 1 mA active current typical 10 μA standby current typical at 5.5V
- Organized as a single block of 128 bytes (128x8)
- 2-wire serial interface bus, I²C compatible 100 kHz and 400 kHz compatibility
- Page-write buffer for up to 16 bytes
- Self-timed write cycle (including auto-erase)
- Fast 1 mS write cycle time for byte or page mode
- Address lines allow up to eight devices on bus
- 1,000,000 erase/write cycles guaranteed
- ESD protection >4,000 V
- Data retention >200 years
- 8-pin PDIP, SOIC or TSSOP packages
- Available for extended temperature ranges - Commercial (C): 0℃ to +70℃ Industrial (I): -40℃ to +85℃ - Automotive (E): -40℃ to +125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

