LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP dsPIC33FJ06GS202-E/MM

Manufacturer
MPN
dsPIC33FJ06GS202-E/MM
LCSC Part #
C639711
Packaging
QFN-28-EP(6x6)
Customer #
Key Attributes
dsPIC 16 Bit QFN-28-EP(6x6) Microcontrollers RoHS
DatasheetMICROCHIP dsPIC33FJ06GS202-E/MM
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-28-EP(6x6)
Number of I/O21
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply3V~3.6V
EEPROM-
Program Storage Size6KB
CPU CoredsPIC
Core Size16 Bit
CPU Maximum Speed-
Oscillator TypeBuilt-in

Features

AI Translation
  • Code-Efficient (C and Assembly) Architecture
  • Two 40-Bit Wide Accumulators
  • Single-Cycle (MAC/MPY) with Dual Data Fetch
  • Single-Cycle Mixed-Sign MUL plus Hardware Divide
  • 32-Bit Multiply Support
  • ±2.0% Internal Oscillator
  • Programmable PLLs and Oscillator Clock Sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer (WDT)
  • Fast Wake-up and Start-up
  • Low-Power Management modes (Sleep, Idle, Doze)
  • Integrated Power-on Reset and Brown-out Reset
  • Up to Four PWM Pairs with Independent Timing
  • Dead Time for Rising and Falling Edges
  • 1.04 ns PWM Resolution
  • PWM Support for: DC/DC, AC/DC, Inverters, PFC and Lighting
  • Programmable Fault Inputs
  • Flexible Trigger Configurations for ADC Conversions
  • 10-bit resolution with up to 2 Successive Approximation Register (SAR) converters (4 Msps) and up to six Sample-and-Hold (S&H) circuits
  • Up to 12 input channels grouped into six conversion pairs, plus two voltage reference monitoring inputs
  • Dedicated result buffer for each analog channel
  • Flexible and Independent ADC Trigger Sources
  • Up to Four High-Speed Comparators with Direct Connection to the PWM module
  • Programmable references with 1024 voltage points
  • Three General Purpose Timers: Three 16-bit and one 32-bit timer/counter
  • Two Output Compare (OC) modules
  • Two Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow Function Remap
  • UART module (12.5 Mbps): With support for LIN/J2602 protocols and IrDA
  • 4-Wire SPI module
  • I2C module (up to 1 Mbaud) with SMBus Support
  • PPS to allow Function Remap
  • Sink/Source 18 mA on 8 Pins, 10 mA on 10 Pins and 6 mA on 17 Pins
  • 5V Tolerant Pins
  • Selectable Open-Drain and Pull-ups
  • External Interrupts on up to 30 I/O Pins
  • AEC-Q100 REVG (Grade 1, -40℃ to +125℃)
  • AEC-Q100 REVG (Grade 0, -40℃ to +150℃)
  • Class B Safety Library, IEC 60730, VDE Certified
  • 6×6×0.5 mm UQFN Package Designed and Optimized to ease IPC9592A 2nd Level Temperature Cycle Qualification
  • In-Circuit and In-Application Programming
  • Two Breakpoints
  • IEEE 1149.2-Compatible (JTAG) Boundary Scan
  • Trace and Run-Time Watch

Applications

AI Translation
  • DC/DC
  • AC/DC
  • Inverters
  • Power Factor Correction (PFC)
  • Lighting