VISHAY 23-74
| Manufacturer | |
| MPN | 23-74 |
| LCSC Part # | C6371657 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet | VISHAY 23-74 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Series 23 lamp sockets are designed for automotive and appliance applications. Most sockets are available in ungrounded or grounded versions, with PCB or solder lug terminals, or 6-inch wire leads. Multiple bracket and mounting options are available, including plug buttons for 5/8-inch mounting holes and 5/8-inch twist-lock sockets. The lamp sockets are designed for low-voltage applications with T-5 and T-3 1/4 wedge base bulbs. The housing is typically black nylon, with white housing available as an option. Contacts are brass. Solder lugs are tin-plated brass, 0.10 inches long, 0.010 inches thick, with a wire hole of 3/32 inch × 1/16 inch diameter. The ungrounded version includes two terminals; the grounded version includes one terminal. PCB terminals are brass. Wire leads are 6 inches, #22 AWG, black, stranded tinned copper, PVC insulation, UL/CSA rated at 105℃, stripped 1/2 inch; the ungrounded version includes two 6-inch wire leads, the grounded version includes one 6-inch wire lead; custom wire lengths, strip lengths, terminations, and wire types are also available. Brackets are 0.025-inch to 0.032-inch galvanized steel. Plug buttons for 5/8-inch mounting holes are nylon or galvanized steel. Twist-lock is for 5/8-inch mounting holes. Maximum rating is 20 watts, 28 volts. Standard versions do not include mounting holes; an optional 0.097-inch diameter hole is available in the housing.
Features
- Miniature wedge base, non-grounded or grounded socket
- Black nylon housing (unless otherwise specified)
- 6-inch wire leads, PCB or solder lug terminals
- Maximum rating: 20W, 28V
- UL and CSA listed
Applications
Automotive, Home Appliances
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | VISHAY |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The Series 23 lamp sockets are designed for automotive and appliance applications. Most sockets are available in ungrounded or grounded versions, with PCB or solder lug terminals, or 6-inch wire leads. Multiple bracket and mounting options are available, including plug buttons for 5/8-inch mounting holes and 5/8-inch twist-lock sockets. The lamp sockets are designed for low-voltage applications with T-5 and T-3 1/4 wedge base bulbs. The housing is typically black nylon, with white housing available as an option. Contacts are brass. Solder lugs are tin-plated brass, 0.10 inches long, 0.010 inches thick, with a wire hole of 3/32 inch × 1/16 inch diameter. The ungrounded version includes two terminals; the grounded version includes one terminal. PCB terminals are brass. Wire leads are 6 inches, #22 AWG, black, stranded tinned copper, PVC insulation, UL/CSA rated at 105℃, stripped 1/2 inch; the ungrounded version includes two 6-inch wire leads, the grounded version includes one 6-inch wire lead; custom wire lengths, strip lengths, terminations, and wire types are also available. Brackets are 0.025-inch to 0.032-inch galvanized steel. Plug buttons for 5/8-inch mounting holes are nylon or galvanized steel. Twist-lock is for 5/8-inch mounting holes. Maximum rating is 20 watts, 28 volts. Standard versions do not include mounting holes; an optional 0.097-inch diameter hole is available in the housing.
Features
- Miniature wedge base, non-grounded or grounded socket
- Black nylon housing (unless otherwise specified)
- 6-inch wire leads, PCB or solder lug terminals
- Maximum rating: 20W, 28V
- UL and CSA listed
Applications
Automotive, Home Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |