Qualtek QPDF-100-12
| Manufacturer | QualtekAsian Brands |
| MPN | QPDF-100-12 |
| LCSC Part # | C6367190 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | Qualtek QPDF-100-12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 50mm | |
| Output Voltage | 12V | |
| Operating Temperature Range | -10℃~+60℃ | |
| Length | 194mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 8.5A | |
| Conversion Efficiency | 84%;86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 50mm | |
| Output Voltage | 12V | |
| Operating Temperature Range | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Length | 194mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 8.5A | |
| Conversion Efficiency | 84%;86% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- Built-in active PFC function, PF>0.95
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 167.0376 | $ 167.04 |
| 200+ | $ 66.649 | $ 13329.80 |
| 500+ | $ 64.4227 | $ 32211.35 |
| 1,000+ | $ 63.3225 | $ 63322.50 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 50mm | |
| Output Voltage | 12V | |
| Operating Temperature Range | -10℃~+60℃ | |
| Length | 194mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 8.5A | |
| Conversion Efficiency | 84%;86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | Qualtek | |
| Packaging | - | |
| Voltage - Supply | 90V~264V | |
| Height | 50mm | |
| Output Voltage | 12V | |
| Operating Temperature Range | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Length | 194mm | |
| Width | 99mm | |
| Output Voltage Accuracy | ±2% | |
| Ripple Noise | 100mVp-p | |
| Features | Programmable output voltage;Overload protection;Overvoltage protection;Short Circuit Protection;Automatic fault recovery | |
| Output Current(Max) | 8.5A | |
| Conversion Efficiency | 84%;86% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Universal AC input/ Full range
- Built-in active PFC function, PF>0.95
- High Efficiency, and High Reliability
- Output Protections: OLP/OVP/SCP
- All using 105°C long life electrolytic capacitors
- 100% full load burn-in test
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

