LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VICOR V300B3V3T150BG2

Manufacturer
MPN
V300B3V3T150BG2
LCSC Part #
C6346101
Packaging
DIP-9
Customer #
Key Attributes
3.3V 180V~375V DIP-9 DC DC Converters RoHS
DatasheetVICOR V300B3V3T150BG2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerVICOR
PackagingDIP-9
Number of Outputs1
Iout45.45A
Output Voltage3.3V
Height13.5mm
Ripple Noise200mVp-p
Operating Temperature-40℃~+100℃
Isolation Voltage(Vrms)3kV
Output Power150W
Conversion Efficiency80.6%
Voltage - Supply180V~375V
FeaturesEMI suppression;Remote sampling compensation;Under Voltage Protection;Overvoltage Protection;Over Current Protection;Short Circuit Protection;Overheat Protection
Length55.88mm
Width57.91mm

Introduction

AI Translation

These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features

AI Translation
  • DC input range: 180 – 375V
  • Isolated output
  • Input surge withstand: 400V for 100ms
  • DC output: 2 – 48V
  • Programmable output: 10 - 110%
  • Regulation: ±0.4% no load to full load
  • Efficiency: Up to 89%
  • Maximum operating temp: 100°C, full load
  • Power density: up to 100W per cubic inch
  • Height above board: 0.43in [10.9mm]
  • Parallelable, with N + M fault tolerance
  • Low-noise ZCS/ZVS architecture
  • RoHS Compliant (with F or G pin option)

Applications

AI Translation
  • Off-line systems with auto-ranging or PFC front ends
  • Industrial and process control
  • Distributed power
  • Medical
  • ATE
  • Communications