muRata UEI15-050-Q48P-C
| Manufacturer | |
| MPN | UEI15-050-Q48P-C |
| LCSC Part # | C6343370 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 5V 18V~75V DIP-6 DC DC Converters RoHS |
| Datasheet | muRata UEI15-050-Q48P-C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Features
AI Translation
- Wide range 4:1 inputs on the 0.96"×1.1"×0.33" converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery - powered and telecom equipment.
- The industry - standard pinout fits larger 1"×2" converters.
- Fixed output voltages from 3.3 V to 15 VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output.
- The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
- For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads.
- Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s.
- For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
- A wealth of self - protection features avoid both converter and external circuit problems, including input undervoltage lockout and overtemperature shutdown.
- The outputs current limit using the “hiccup” autorestart technique and the outputs may be short - circuited indefinitely.
- Additional features include output overvoltage and reverse conduction elimination.
- The high efficiency offers minimal heat buildup and “no fan” operation.
Applications
AI Translation
- small instruments
- area - limited micro - controllers
- computer - based systems
- data communications equipment
- remote sensor systems
- vehicle and portable electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.471 | $ 26.47 |
| 180+ | $ 10.5635 | $ 1901.43 |
| 540+ | $ 10.2095 | $ 5513.13 |
| 990+ | $ 10.0357 | $ 9935.34 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | DIP-6 | |
| Number of Outputs | 1 | |
| Iout | 3A |
| Type | Description | |
|---|---|---|
| Output Voltage | 5V | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Output Power | 15W | |
| Voltage - Supply | 18V~75V | |
| Conversion Efficiency | 86% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Featuring a full 15 Watt or greater output in one square inch of board area, the UEI series isolated DC/DC converter family offers efficient regulated DC power for printed circuit board mounting.
Features
AI Translation
- Wide range 4:1 inputs on the 0.96"×1.1"×0.33" converter are either 9 to 36 Volts DC (Q12 models) or 18 to 75 Volts DC (Q48 models), ideal for battery - powered and telecom equipment.
- The industry - standard pinout fits larger 1"×2" converters.
- Fixed output voltages from 3.3 V to 15 VDC are regulated to within ±0.2% or less and may be trimmed within ±10% of nominal output.
- The UEI 15W series includes full magnetic and optical isolation up to 2250 Volts DC (basic insulation).
- For connection to digital systems, the outputs offer fast settling to current step loads and tolerance of higher capacitive loads.
- Excellent ripple and noise specifications assure compatibility to circuits using CPU’s, ASIC’s, programmable logic and FPGA’s.
- For systems requiring controlled startup/shutdown, an external switch, transistor or digital logic may be used to activate the remote On/Off control.
- A wealth of self - protection features avoid both converter and external circuit problems, including input undervoltage lockout and overtemperature shutdown.
- The outputs current limit using the “hiccup” autorestart technique and the outputs may be short - circuited indefinitely.
- Additional features include output overvoltage and reverse conduction elimination.
- The high efficiency offers minimal heat buildup and “no fan” operation.
Applications
AI Translation
- small instruments
- area - limited micro - controllers
- computer - based systems
- data communications equipment
- remote sensor systems
- vehicle and portable electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |