LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP USB7056-I/KDX

Manufacturer
MPN
USB7056-I/KDX
LCSC Part #
C633993
Packaging
VQFN-100-EP(12x12)
Customer #
Key Attributes
6-Port USB 3.2 Gen 1 PD SmartHub
DatasheetMICROCHIP USB7056-I/KDX
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerMICROCHIP
PackagingVQFN-100-EP(12x12)
FeaturesBC1.2 protocol support;PD protocol support;Programmable signal drive;Low-power mode

Features

AI Translation
  • 6-Port USB SmartHub IC with USB Type-C with Power Delivery support on upstream port, native USB Type-C support on downstream port 1, three Standard USB 3.2 Gen 1 downstream ports, two Standard USB 2.0 downstream ports, and internal Hub Feature Controller device which enables USB to I²C/SPI/I²S/GPIO bridge endpoint support and USB to internal hub register write and read
  • USB-IF Certified - TID 1212. Testing includes USB 3.2 Gen 1 Hub with BC1.2 support, Power Delivery 2.0 using UPD350 PD Transceiver (TID 1070065), Billboard endpoint device for Alternate Mode negotiation status, and advanced multi-port system policy management
  • USB Link Power Management (LPM) support
  • USB-IF Battery Charger revision 1.2 support on downstream ports (DCP, CDP, SDP)
  • Enhanced OEM configuration options available through either OTP or SPI ROM
  • Commercial and industrial grade temperature support
  • USB 3.2 Gen 1 compliant 5 Gbps, 480 Mbps, 12 Mbps, and 1.5Mbps operation
  • 5V tolerant USB 2.0 pins
  • 1.32V tolerant USB 3.2 Gen 1 pins
  • Integrated termination and pull-up/down resistors
  • Native USB Type-C Support with Type-C CC Pin with integrated Rp and Rd, integrated multiplexer on USB Type-C enabled ports, and control for external VCONN supply
  • Integrated USB Power Delivery (PD) controller for managing up to three USB Type-C ports with PD
  • Supports battery charging of most popular battery powered devices on all ports with USB-IF Battery Charging rev. 1.2 support (DCP, CDP, SDP), Apple portable product charger emulation, Chinese YD/T 1591-2006 charger emulation, Chinese YD/T 1591-2009 charger emulation, European Union universal mobile charger support, and support for additional portable devices
  • On-chip Microcontroller manages I/Os, VBUS, and other signals
  • 64kB RAM, 256kB ROM
  • 8kB One-Time-Programmable (OTP) ROM includes on-chip charge pump
  • Configuration programming via OTP ROM, SPI ROM, or SMBus
  • FlexConnect: The roles of the upstream and any downstream port are reversible on command
  • Multi-Host Endpoint Reflector: Integrated host-controller endpoint reflector via CDC/NCM device class for automotive applications
  • USB Bridging: USB to I²C, SPI, I²S, and GPIO
  • PortSwap: Configurable USB 2.0 differential pair signal swapping
  • PHYBoost: Programmable USB 2.0 transceiver drive strength for recovering signal integrity
  • VariSense: Programmable USB 2.0 receiver sensitivity
  • Port Split: USB 2.0 and USB 3.2 Gen 1 port operation can be split for custom applications using embedded USB 3.x devices in parallel with USB 2.0 devices
  • Compatible with Microsoft Windows 10, 8, 7, XP, Apple OS X 10.4+, and Linux hub drivers
  • Optimized for low-power operation and low thermal dissipation
  • Package: 100-pin RoHS compliant VQFN (12mm x 12mm)

Applications

AI Translation
  • Standalone USB Hubs
  • Laptop Docks
  • PC Motherboards
  • PC Monitor Docks
  • Multi-function USB 3.2 Gen 1 Peripherals