LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP SIO1028-JZX product image
Imágenes ilustrativas

MICROCHIP SIO1028-JZX

Fabricante
N.º de pieza fab.
SIO1028-JZX
Nº LCSC
C633583
Emb.
QFN-64
Número de Cliente
Atrib. clave
SIO1028 Advanced Notebook I/O for LPC Designs with Three Serial Ports
Hoja de DatosMICROCHIP SIO1028-JZX
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.3672$ 0.37
10+$ 0.29$ 2.90
30+$ 0.2561$ 7.68
260+$ 0.2145$ 55.77
520+$ 0.1959$ 101.87
1,040+$ 0.1851$ 192.50
Encapsulado Estándar260/Full Tray
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Interface/Specialized
FabricanteMICROCHIP
Emb.QFN-64
InterfaceUART
Voltage - Supply3.3V
FeaturesWake-up function;Interrupt generation
Operating Temperature-
Supply Current-
Quiescent Supply Current-
Data Rate4Mbps

Descripción

Traducción por IA

The SIO1028 is a single chip LPC I/O device. The SIO1028 is a 3.3V operational (5.0V tolerant), PC 99/ 2001, and ACPI 1.0 compliant Super I/O Controller. The SIO1028 includes 24 GPIO pins, support for two LED's with blinking option and a Watchdog Timer (WDT) with optional output pin. The SIO1028 includes three 16C550A compatible UARTs. One UART includes additional support for a Serial Infrared Interface that complies with IrDA v1.2 (Fast IR), HPSIR, and ASKIR formats, as well as Consumer IR.

Características

Traducción por IA
  • 3.3 Volt Operation (5 Volt Tolerant)
  • PC99, PC01, ACPI 1.0 Compliant
  • LPC Interface - Supports LPC Bus frequencies of 19.2MHz to 33MHz
  • Serial IRQ Compatible with Serialized IRQ Support for PCI Systems
  • Programmable Wake-up Event (PME) Interface
  • 24 General Purpose Input/Output Pins
  • System Management Interrupt
  • Serial Ports - Three Full Function Serial Ports - High Speed NS16C550A Compatible UARTs with Send/Receive 16-Byte FIFOs - Supports 230k and 460k Baud - Programmable Baud Rate Generator - Modem Control Circuitry - 480 Address and 15 IRQ Options
  • Infrared Communications Controller - IrDA v1.2 (4Mbps), HPSIR, ASKIR, Consumer IR Support - 2 IR Ports - 96 Base I/O Address, 15 IRQ, and 4 DMA Options
  • Two LED Drivers with blinking options
  • Watch Dog Timer with optional output pin
  • 64-Pin QFN RoHS Compliant package

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
SIO1028-JZX-TRMICROCHIPQFN-640$ 2.9108