MICROCHIP MIC5317-1.2YM5-T5
| Manufacturer | |
| MPN | MIC5317-1.2YM5-T5 |
| LCSC Part # | C633086 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 Power Management - Specialized |
| Datasheet | MICROCHIP MIC5317-1.2YM5-T5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 | |
| Features | Overcurrent Protection |
Introduction
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Features
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applications
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.56 | $ 0.56 |
| 10+ | $ 0.452 | $ 4.52 |
| 30+ | $ 0.398 | $ 11.94 |
| 100+ | $ 0.3456 | $ 34.56 |
| 500+ | $ 0.3132 | $ 156.60 |
| 1,000+ | $ 0.2962 | $ 296.20 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Features | Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | SOT-23-5 | |
| Features | Overcurrent Protection |
Introduction
A high performance 150 mA low dropout regulator that offers high power supply rejection (PSRR) in an ultra-small 1 mm × 1 mm package for stringent space requirements and demanding performance. It operates from an input voltage from 2.5 V to 6.0 V and is capable of providing the output voltages of 1.0 V to 3.6 V, making it ideal for USB port or 6V AC adapter applications. It offers 2% initial accuracy, low dropout voltage (155 mV @ 150 mA), and low ground current (typically 29 μA). It can be put into a zero off - mode current state, drawing virtually no current when disabled. It is available in several advanced packages including a lead - free (RoHS - compliant) 1 mm × 1 mm UDFN that occupies only 1 mm² of PCB area, a 75% reduction in board area compared to SC - 70 and 2 mm × 2 mm DFN packages. It also comes in a SOT23 - 5 and TSOT23 - 5 package. It has an operating junction temperature range of - 40°C to 125°C.
Features
- Tiny 1 mm × 1 mm UDFN, SOT23 - 5, and TSOT23 - 5 Packages
- Wide 2.5 V to 6V Operating Range
- 150 mA Output Current
- Stable with 1μF Ceramic Output Capacitors
- Low Dropout Voltage: 155 mV @ 150 mA
- Excellent Load/Line Transient Response
- Low Quiescent Current: 29 μA
- High PSRR: 70dB
- Thermal - Shutdown and Current - Limit Protection
Applications
- USB Dongles
- Wireless LANs
- PC Desktops, Laptops, and Tablets
- Battery - Powered Equipment
- Digital Still and Video Cameras
- 5V General Purpose
C633086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |