LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EOS Power MULP180-0348 product image
Images for reference only

EOS Power MULP180-0348

Manufacturer
MPN
MULP180-0348
LCSC Part #
C6330451
Packaging
-
Customer #
Key Attributes
180W Medical Grade AC-DC Power Module
DatasheetEOS Power MULP180-0348
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 247.2079$ 247.21
216+$ 98.6383$ 21305.87
504+$ 95.3421$ 48052.42
1,008+$ 93.7129$ 94462.60
Standard Packaging72/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerEOS Power
Packaging-
Quiescent Dissipation0.85W
Height19.05mm
Output Voltage48V
Output Current(Max)3.75A
Isolation Voltage(Vrms)4kV
Output Power180W
Voltage - Input(DC)80VAC~264VAC;80V~390V
Switching Frequency130kHz;80kHz
TypeOpen type
Operating Temperature Range-40℃~+70℃
Length101.6mm
Output Voltage Accuracy±1%
Width50.8mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency92%
FeaturesOver Current Protection;Overvoltage protection;Short Circuit Protection;Over-temperature protection

Features

AI Translation
  • 4 x 2 x 0.75 Inches Form factor
  • 180 Watts with Forced Air Cooling
  • Approval to EN60601 3rd Edition
  • Efficiencies upto 92%
  • -40 to 70 degree operating temperature
  • Dual fusing
  • 12V / 0.5A Fan Output, Thermal Shut-Down feature
  • 3.37m Hours, Telcordia -SR332-issue 3 MTBF
  • No Load Power < 0.5W
  • Medical (BF) Safety Approvals Meets standard IEC60601-1-2 : 2014 (4th Edition)