LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP PIC32MX570F512LT-I/PT product image
Images for reference only

MICROCHIP PIC32MX570F512LT-I/PT

Manufacturer
MPN
PIC32MX570F512LT-I/PT
LCSC Part #
C631369
Packaging
TFBGA-100
Customer #
Key Attributes
MIPS32 M4K 32 Bit 40MHz TFBGA-100 Microcontrollers RoHS
DatasheetMICROCHIP PIC32MX570F512LT-I/PT
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5862$ 7.59
200+$ 2.9357$ 587.14
500+$ 2.8339$ 1416.95
1,200+$ 2.7829$ 3339.48
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingTFBGA-100
ADC (Bit)10bit
Number of I/O81
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size512KB
CPU CoreMIPS32 M4K
Core Size32 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • 2.3V to 3.6V, -40°C to +105°C (DC to 40 MHz), -40°C to +85°C (DC to 50 MHz)
  • MIPS16e mode for up to 40% smaller code size
  • Code-efficient (C and Assembly) architecture
  • Single-cycle (MAC) 32x16 and two-cycle 32x32 multiply
  • 0.9% internal oscillator
  • Programmable PLLs and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Fast wake-up and start-up
  • Low-power management modes (Sleep and Idle)
  • Integrated Power-on Reset, Brown-out Reset, and High Voltage Detect
  • 0.5 mA/MHz dynamic current (typical)
  • 44 μA IPD current (typical)
  • External graphics interface with up to 34 PMP pins
  • Audio data communication: I²S, LJ, RJ, USB
  • Audio data control interface: SPI and I²C
  • Audio data master clock: Generation of fractional clock frequencies; Can be synchronized with USB clock; Can be tuned in run-time
  • Charge Time Measurement Unit (CTMU): Supports mTouch capacitive touch sensing; Provides high-resolution time measurement (1 ns)
  • 10-bit 1 Msps rate with one Sample and Hold (S&H)
  • Up to 48 analog inputs
  • Can operate during Sleep mode
  • Flexible and independent ADC trigger sources
  • On-chip temperature measurement capability
  • Three dual-input Comparator modules
  • Programmable reference with 32 voltage points
  • Five General Purpose Timers: Five 16-bit and up to two 32-bit Timers/Counters
  • Five Output Compare (OC) modules
  • Five Input Capture (IC) modules
  • Peripheral Pin Select (PPS) to allow function remap
  • Real-Time Clock and Calendar (RTCC) module
  • USB 2.0-compliant Full-speed OTG controller
  • Up to five UART modules (12.5 Mbps): LIN 2.1 protocols and IrDA support
  • Four 4-wire SPI modules (25 Mbps)
  • Two I²C modules (up to 1 Mbaud) with SMBus support
  • PPS to allow function remap
  • Parallel Master Port (PMP) with dual read/write buffers
  • Controller Area Network (CAN) 2.0B Compliant with DeviceNet addressing support
  • Four channels of hardware DMA with automatic data size detection
  • 32-bit Programmable Cyclic Redundancy Check (CRC)
  • Two additional channels dedicated to USB
  • Two additional channels dedicated to CAN
  • 10 mA or 15 mA source/sink for standard VOH/VOL and up to 22 mA for non-standard VOH1
  • 5V-tolerant pins
  • Selectable open drain, pull-ups, and pull-downs
  • External interrupts on all I/O pins
  • Class B Safety Library, IEC 60730
  • In-circuit and in-application programming
  • 4-wire MIPS Enhanced JTAG interface
  • Unlimited program and six complex data breakpoints
  • IEEE 1149.2-compatible (JTAG) boundary scan

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PIC32MX570F512LT-I/PFMICROCHIPTFBGA-1000$ 8.2144
PIC32MX570F512LT-50I/PTMICROCHIPTFBGA-1000$ 8.1527
PIC32MX570F512L-50I/PFMICROCHIPTFBGA-1000$ 8.7639
PIC32MX570F512LT-V/PTMICROCHIPTFBGA-1000$ 7.9952
PIC32MX570F512LT-V/PFMICROCHIPTFBGA-1000$ 8.6095
PIC32MX570F512L-V/PFMICROCHIPTFBGA-1000$ 8.5756
PIC32MX570F512LT-50I/GJXMICROCHIPTFBGA-1000$ 19.528
PIC32MX570F512LT-I/GJXMICROCHIPTFBGA-1000$ 18.1466
PIC32MX570F512L-50I/PTMICROCHIPTFBGA-1000$ 4.9528