LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MICROCHIP dsPIC33FJ128GP204T-I/PT product image
Imágenes ilustrativas

MICROCHIP dsPIC33FJ128GP204T-I/PT

Fabricante
N.º de pieza fab.
dsPIC33FJ128GP204T-I/PT
Nº LCSC
C630663
Emb.
TQFP-44(10x10)
Número de Cliente
Atrib. clave
160MHz TQFP-44(10x10) Microcontrollers RoHS
Hoja de DatosMICROCHIP dsPIC33FJ128GP204T-I/PT
Cumplimiento RoHS2 documentos disponibles
Piezas alternativas1
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 15.4579$ 15.46
200+$ 5.9825$ 1196.50
500+$ 5.7726$ 2886.30
1,200+$ 5.6677$ 6801.24
Encapsulado Estándar1200/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteMICROCHIP
Emb.TQFP-44(10x10)
Operating Temperature-40℃~+85℃
Clock Rate160MHz

Características

Traducción por IA
  • 3.0V to 3.6V, -40°C to +150°C, DC to 20 MIPS
  • 3.0V to 3.6V, -40°C to +125°C, DC to 40 MIPS
  • 2% internal oscillator
  • Programmable PLL and oscillator clock sources
  • Fail-Safe Clock Monitor (FSCM)
  • Independent Watchdog Timer
  • Low-power management modes
  • Fast wake-up and start-up
  • Up to 40 MIPS 16-bit dsPIC33F CPU
  • Single-cycle MUL plus hardware divide
  • 10/12-bit ADC with 1.1Msps/500 ksps rate
  • Up to 13 ADC input channels and four S&H
  • Flexible/Independent trigger sources
  • 150 ns Comparators
  • Up to two Analog Comparator modules
  • 4-bit DAC with two ranges for Analog Comparators
  • Software remappable pin functions
  • 5V-tolerant pins
  • Selectable open drain and internal pull-ups
  • Up to 5 mA overvoltage clamp current/pin
  • Multiple external interrupts
  • 16-bit dual channel 100 ksps Audio DAC
  • Cyclic Redundancy Check (CRC) module
  • Up to five 16-bit and up to two 32-bit Timers/Counters
  • Up to four Input Capture (IC) modules
  • Up to four Output Compare (OC) modules
  • Real-Time Clock and Calendar (RTCC) module
  • Parallel Master Port (PMP)
  • Two UART modules (10 Mbps)
  • Supports LIN 2.0 protocols
  • RS-232, RS-485, and IrDA support
  • Two 4-wire SPI modules (15 Mbps)
  • Enhanced CAN (ECAN) module (1 Mbaud) with 2.0B support
  • I²C module (100K, 400K and 1Mbaud) with SMbus support
  • Data Converter Interface (DCI) module with I²S codec support
  • 8-channel DMA with no CPU stalls or overhead
  • UART, SPI, ADC, ECAN, IC, OC, INT0
  • AEC-Q100 REVG (Grade 0 [-40°C to +150°C])
  • Class B Safety Library, IEC 60730, VDE certified
  • In-circuit and in-application programming
  • Two program breakpoints
  • Trace and run-time watch

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
dsPIC33FJ128GP204-I/PTMICROCHIPTQFP-44(10x10)0$ 15.3082