ABLIC S-8211DAB-M5T1G
| Manufacturer | |
| MPN | S-8211DAB-M5T1G |
| LCSC Part # | C6289548 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | SOT-23-5 Battery Management RoHS |
| Datasheet | ABLIC S-8211DAB-M5T1G |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8211D Series is a protection IC for 1-cell lithium-ion / lithium-polymer rechargeable batery and includes high-accuracy voltage detection circuits and delay circuits. The S-8211D Series is suitable for protecting 1-cell rechargeable lithium-ion / lithium-polymer battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.6 V to 4.5 V (5 mV step), Accuracy ±25 mV (Ta = +25°C), Accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge release voltage 3.5 V to 4.4 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.0 V to 3.4 V, Accuracy ±100 mV
- Discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV step), Accuracy ±15 mV
- Load short-circuiting detection voltage 0.5 V (fixed), Accuracy ±200 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- 0 V battery charge function "available" / "unavailable" is selectable.
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
- Low current consumption (During operation, During power-down)
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium-polymer rechargeable battery pack
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0715 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4138 | $ 206.90 |
| 1,000+ | $ 0.4062 | $ 406.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | SOT-23-5 |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S-8211D Series is a protection IC for 1-cell lithium-ion / lithium-polymer rechargeable batery and includes high-accuracy voltage detection circuits and delay circuits. The S-8211D Series is suitable for protecting 1-cell rechargeable lithium-ion / lithium-polymer battery packs from overcharge, overdischarge, and overcurrent.
Features
AI Translation
- High-accuracy voltage detection circuit
- Overcharge detection voltage 3.6 V to 4.5 V (5 mV step), Accuracy ±25 mV (Ta = +25°C), Accuracy ±30 mV (Ta = -5°C to +55°C)
- Overcharge release voltage 3.5 V to 4.4 V, Accuracy ±50 mV
- Overdischarge detection voltage 2.0 V to 3.0 V (10 mV step), Accuracy ±50 mV
- Overdischarge release voltage 2.0 V to 3.4 V, Accuracy ±100 mV
- Discharge overcurrent detection voltage 0.05 V to 0.30 V (10 mV step), Accuracy ±15 mV
- Load short-circuiting detection voltage 0.5 V (fixed), Accuracy ±200 mV
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- 0 V battery charge function "available" / "unavailable" is selectable.
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
- Low current consumption (During operation, During power-down)
- Lead-free, Sn 100%, halogen-free
Applications
AI Translation
- Lithium-ion rechargeable battery pack
- Lithium-polymer rechargeable battery pack
C6289548 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |