ABLIC S-8204BBO-TCT1U
| Manufacturer | |
| MPN | S-8204BBO-TCT1U |
| LCSC Part # | C6289528 |
| Packaging | TSSOP-16-A |
| Customer # | |
| Key Attributes | TSSOP-16-A Battery Management RoHS |
| Datasheet | ABLIC S-8204BBO-TCT1U |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-16-A | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-16-A |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Introduction
The S-8204B Series includes high-accuracy voltage detection circuits and delay circuits, in single use, makes it possible for users to monitor the status of 3-series or 4-series cell lithium-ion rechargeable battery. By switching the voltage level which is applied to the SEL pin, users are able to use the S-8204B Series either for 3-series or 4-series cell pack. By cascade connection using the S-8204B Series, it is also possible to protect 6-series or more cells' lithium-ion rechargeable battery pack.
Features
- High-accuracy voltage detection function for each cell
- Overcharge detection voltage n (n = 1 to 4): 3.65 V to 4.6 V (50 mV step), Accuracy ±25 mV
- Overcharge release voltage n (n = 1 to 4): 3.5 V to 4.6 V, Accuracy ±50 mV
- Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
- Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
- Discharge overcurrent detection in 3-step
- Discharge overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±15 mV
- Discharge overcurrent detection voltage 2: 0.5 V (fixed), Accuracy ±100 mV
- Load short-circuit detection voltage: 1.0 V (fixed), Accuracy ±300 mV
- Settable by external capacitor; overcharge detection delay time, overdischarge detection delay time, discharge overcurrent detection delay time 1, discharge overcurrent detection delay time 2 (Load short-circuit detection delay time is internally fixed)
- Switchable between 3-series and 4-series cell by using the SEL pin
- Independent charge and discharge control by the control pins
- Power-down function "available" / "unavailable" is selectable
- High-withstand voltage, Absolute maximum rating: 24 V
- Wide operation voltage range: 2 V to 22 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation: 33 μA max. (Ta = +25°C)
- During power-down: 0.1 μA max. (Ta = +25°C)
- lead-free, Sn 100%, halogen-free
Applications
- Rechargeable lithium-ion battery pack
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1922 | $ 5.19 |
| 200+ | $ 2.0717 | $ 414.34 |
| 500+ | $ 2.0036 | $ 1001.80 |
| 1,000+ | $ 1.9687 | $ 1968.70 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-16-A | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ABLIC | |
| Packaging | TSSOP-16-A |
| Type | Description | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
Introduction
The S-8204B Series includes high-accuracy voltage detection circuits and delay circuits, in single use, makes it possible for users to monitor the status of 3-series or 4-series cell lithium-ion rechargeable battery. By switching the voltage level which is applied to the SEL pin, users are able to use the S-8204B Series either for 3-series or 4-series cell pack. By cascade connection using the S-8204B Series, it is also possible to protect 6-series or more cells' lithium-ion rechargeable battery pack.
Features
- High-accuracy voltage detection function for each cell
- Overcharge detection voltage n (n = 1 to 4): 3.65 V to 4.6 V (50 mV step), Accuracy ±25 mV
- Overcharge release voltage n (n = 1 to 4): 3.5 V to 4.6 V, Accuracy ±50 mV
- Overdischarge detection voltage n (n = 1 to 4): 2.0 V to 3.0 V (100 mV step), Accuracy ±80 mV
- Overdischarge release voltage n (n = 1 to 4): 2.0 V to 3.4 V, Accuracy ±100 mV
- Discharge overcurrent detection in 3-step
- Discharge overcurrent detection voltage 1: 0.05 V to 0.30 V (50 mV step), Accuracy ±15 mV
- Discharge overcurrent detection voltage 2: 0.5 V (fixed), Accuracy ±100 mV
- Load short-circuit detection voltage: 1.0 V (fixed), Accuracy ±300 mV
- Settable by external capacitor; overcharge detection delay time, overdischarge detection delay time, discharge overcurrent detection delay time 1, discharge overcurrent detection delay time 2 (Load short-circuit detection delay time is internally fixed)
- Switchable between 3-series and 4-series cell by using the SEL pin
- Independent charge and discharge control by the control pins
- Power-down function "available" / "unavailable" is selectable
- High-withstand voltage, Absolute maximum rating: 24 V
- Wide operation voltage range: 2 V to 22 V
- Wide operation temperature range: Ta = -40°C to +85°C
- Low current consumption
- During operation: 33 μA max. (Ta = +25°C)
- During power-down: 0.1 μA max. (Ta = +25°C)
- lead-free, Sn 100%, halogen-free
Applications
- Rechargeable lithium-ion battery pack
C6289528 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |