Nichicon LNT2W123MSEJ
| Manufacturer | |
| MPN | LNT2W123MSEJ |
| LCSC Part # | C6286929 |
| Packaging | Screw Terminals,D90xL233mm |
| Customer # | |
| Key Attributes | 450V ±20% 12000uF Screw Terminals,D90xL233mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Nichicon LNT2W123MSEJ |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL233mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 39.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 233mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL233mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 39.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 233mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 229.5491 | $ 229.55 |
| 200+ | $ 91.5927 | $ 18318.54 |
| 500+ | $ 88.5325 | $ 44266.25 |
| 1,000+ | $ 87.0198 | $ 87019.80 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL233mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 12000uF | |
| Ripple Current | 39.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 233mm | |
| Diameter | 90mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Screw Terminals,D90xL233mm | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Capacitance | 12000uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 39.2A@120Hz | |
| Pin Spacing | 31.8mm | |
| Polarity type | Polarized | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 233mm | |
| Diameter | 90mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Aluminum electrolytic capacitor, screw terminal type, 105°C standard. Load life of 5000 hours when rated ripple current is applied at +105°C (2000 hours for 10 to 250V, 500V). Voltage range extended to 10V to 500V, size range extended to φ100×250L. Compliant with RoHS Directive (2011/65/EU, (EU)2015/863).
Features
AI Translation
- Screw terminal type
- 105°C standard
- Load life: 5000 hours at +105°C with rated ripple current applied (2000 hours for 10 to 250V, 500V)
- Voltage range: 10V to 500V
- Size range: Extended to φ100×250L
- RoHS compliant (2011/65/EU, (EU)2015/863)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LNT2W123MSEJBN | Nichicon | Screw Terminals,D90xL233mm | 0 | $ 178.9476 | ||
| LNT2W123MSEJBB | Nichicon | Screw Terminals,D90xL233mm | 0 | $ 175.4277 | ||
| LNX2W123MSEJBN | Nichicon | Screw Terminals,D90xL223mm | 0 | $ 167.9789 | ||
| LNX2W123MSEJBB | Nichicon | Screw Terminals,D90xL223mm | 0 | $ 167.9789 | ||
| LNC2W123MSEJ | Nichicon | Screw Terminals,D90xL188mm | 0 | $ 152.5365 | ||
| LNC2W123MSEJBN | Nichicon | Screw Terminals,D90xL188mm | 0 | $ 156.2146 | ||
| LNK2W123MSEJBN | Nichicon | Screw Terminals,D90xL193mm | 0 | $ 154.2961 | ||
| LNU2W123MSEJ | Nichicon | Screw Terminals,D90xL198mm | 0 | $ 183.4954 | ||
| LNU2W123MTEJ | Nichicon | Screw Terminals,D90xL198mm | 0 | $ 187.6582 | ||
| LNU2W123MSEJBB | Nichicon | Screw Terminals,D90xL198mm | 0 | $ 187.6582 |

