LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
MEAN WELL RSDW40H-24 product image
Imágenes ilustrativas

MEAN WELL RSDW40H-24

Fabricante
MEAN WELLAsian Brands
N.º de pieza fab.
RSDW40H-24
Nº LCSC
C6283575
Emb.
DIP,50.8x25.4mm
Número de Cliente
Atrib. clave
DIP,50.8x25.4mm DC DC Converters RoHS
Hoja de DatosMEAN WELL RSDW40H-24
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 36.0633$ 36.06
Encapsulado Estándar288/Full Bag
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters
FabricanteMEAN WELL
Emb.DIP,50.8x25.4mm
conversion typeDC-DC
Power40W
CertificationCE、EAC
efficiency89%
Installation MethodPCBWeld
typeIsolation module
application typeRail
Maximum output current1.667A
input voltage40~160V
Output count1

Descripción

Traducción por IA

RSDW40 and RDDW40 series are 40W module type DC-DC reliable railway converter with 2"x1" package. It features international standard pins, a high efficiency up to 92%, wide working temperature range -40~+90°C, 1.6KVDC(F/G models)/3KVDC(H models) I/P-O/P isolation voltage, compliance with EN50155 railway standard, continuous-mode short circuit protection, etc. The models account for different input voltage 9~36V, 18~75V and 40~160V 4:1 wide input range, and various output voltage, 3.3V/5V/12V/15V/24V/48V for single output and ±12V/±15V for dual outputs, which are suitable for railway, trams, buses and also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.

Características

Traducción por IA
  • Compliance with EN50155 railway standard
  • 2"x1" compact size with low profile(10.5mm)
  • 4:1 wide input range
  • Wide operating temperature range -40~+90°C
  • No minimum load required
  • Full encapsulated
  • Protections: Short circuit (Continuous) / Overload / Over voltage / Over temperature / Input under voltage lock-out
  • 1.6KVDC, 3KVDC I/O isolation by models
  • Remote ON/OFF control

Aplicaciones

Traducción por IA
  • Bus, tram, metro or railway system
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment